DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : $225.98000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 4A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
15 In Stock | 1 : $232.75000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 5A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
5 In Stock | 1 : $225.98000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
10 In Stock | 1 : $232.75000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 2.5A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
10 In Stock | 1 : $232.75000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 4A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
10 In Stock | 1 : $237.35000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
4 In Stock | 1 : $237.35000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 2A, 2A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
2 In Stock | 1 : $243.20000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 12A | 61 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
5 In Stock | 1 : $244.37000 Box | Box | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 2A, 2A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 92% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
4 In Stock | 1 : $244.37000 Box | Box | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
5 In Stock | 1 : $244.74000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5.1V | - | - | - | 12A | 61 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $225.98000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 2.5A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 |