DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
753 In Stock | 1 : $1.28000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 4.75V, 7V | 36V, 32V | 3.3V, -3.3V | - | - | - | 500mA, 300mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | CE | 62368-1 | |||
612 In Stock | 1 : $1.28000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 15V, 8V | 36V, 24V | 12V, -12V | - | - | - | 500mA, 150mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | CE | 62368-1 | |||
637 In Stock | 1 : $1.28000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 8V, 7V | 36V, 29V | 6.5V, -6.5V | - | - | - | 500mA, 300mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | CE | 62368-1 | |||
263 In Stock | 1 : $1.28000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 19V, 8V | 36V, 21V | 15V, -15V | - | - | - | 500mA, 150mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | CE | 62368-1 | |||
198 In Stock | 1 : $1.28000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 12V, 8V | 36V, 27V | 9V, -9V | - | - | - | 500mA, 150mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | CE | 62368-1 | |||
0 In Stock | 1 : $1.28000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 6.5V, 7V | 36V, 31V | 5V, -5V | - | - | - | 500mA, 300mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | CE | 62368-1 |