DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : $7.24000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 3.3V | -3.3V | - | - | 303mA, 303mA | 1.99 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 75% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | CE | 62368-1 | |||
156 In Stock | 1 : $7.24000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | CE | 62368-1 | |||
150 In Stock | 1 : $7.24000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 83mA, 83mA | 1.99 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | CE | 62368-1 | |||
65 In Stock | 1 : $7.24000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | CE | 62368-1 | |||
100 In Stock | 1 : $7.58000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | CE | 62368-1 | |||
25 In Stock | 1 : $5.26000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 83mA, 83mA | 1.99 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | - | 62368-1 | |||
25 In Stock | 1 : $5.26000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 24V | -24V | - | - | 42mA, 42mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | - | 62368-1 | |||
21 In Stock | 1 : $7.58000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | CE | 62368-1 |