DC DC Converters

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
AxxxxS-2WR3
A1212S-2WR3
DC DC CONVERTER +/-12V 1W
Mornsun America, LLC
602
In Stock
25 : $3.33720
Tube
Tube
Not For New Designs
Isolated Module
2
10.8V
13.2V
12V
-12V
-
-
83mA, 83mA
1.99 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
AxxxxS-2WR3
A2415S-2WR3
DC DC CONVERTER +/-15V 1W
Mornsun America, LLC
651
In Stock
25 : $3.62160
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
15V
-15V
-
-
67mA, 67mA
2 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
AxxxxS-2WR3
A2412S-2WR3
DC DC CONVERTER +/-12V 1W
Mornsun America, LLC
225
In Stock
25 : $3.62160
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
12V
-12V
-
-
83mA, 83mA
1.99 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
A2424S-2WR3
A2424S-2WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
123
In Stock
1 : $3.63000
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
24V
-24V
-
-
42mA, 42mA
2 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus
62368-1
A2409S-2WR3
A2409S-2WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
45
In Stock
1 : $3.63000
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
9V
-9V
-
-
111mA, 111mA
1.99 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
81%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus
62368-1
A2407S-2WR3
A2407S-2WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
32
In Stock
1 : $3.63000
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
7.2V
-7.2V
-
-
139mA, 139mA
2 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
80%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus
62368-1
AxxxxS-2WR3
A1203S-2WR3
DC DC CONVERTER +/-3.3V 1W
Mornsun America, LLC
13
In Stock
25 : $3.33720
Tube
Tube
Not For New Designs
Isolated Module
2
10.8V
13.2V
3.3V
-3.3V
-
-
303mA, 303mA
1.99 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
75%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
AxxxxS-2WR3
A1205S-2WR3
DC DC CONVERTER +/-5V 1W
Mornsun America, LLC
0
In Stock
25 : $3.33720
Tube
Tube
Not For New Designs
Isolated Module
2
10.8V
13.2V
5V
-5V
-
-
200mA, 200mA
2 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
80%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
AxxxxS-2WR3
A1215S-2WR3
DC DC CONVERTER +/-15V 1W
Mornsun America, LLC
0
In Stock
25 : $3.33720
Tube
Tube
Not For New Designs
Isolated Module
2
10.8V
13.2V
15V
-15V
-
-
67mA, 67mA
2 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
AxxxxS-2WR3
A2405S-2WR3
DC DC CONVERTER +/-5V 1W
Mornsun America, LLC
0
In Stock
25 : $3.62160
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
5V
-5V
-
-
200mA, 200mA
2 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
80%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
A2403S-2WR3
A2403S-2WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
15
In Stock
1 : $3.63000
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
3.3V
-3.3V
-
-
303mA, 303mA
1.99 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
76%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CB, CE, cURus
62368-1
Showing
of 11

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.