DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $585.28000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 22V | 30V | 0 ~ -4000V | - | - | - | 1.25mA | 5 W | ITE (Commercial), Laboratory | Adjustable Output | -40°C ~ 70°C | - | Through Hole | 10-DIP Module | 2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm) | - | - | UL | 61010-1; 62368-1 | |||
4 In Stock | 1 : $657.79000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 22V | 30V | 0 ~ 6000V | - | - | - | 830µA | 5 W | ITE (Commercial), Laboratory | Adjustable Output | -40°C ~ 70°C | - | Through Hole | 10-DIP Module | 2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm) | - | - | UL | 61010-1; 62368-1 | |||
2 In Stock | 1 : $657.79000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 22V | 30V | 0 ~ -6000V | - | - | - | 830µA | 5 W | ITE (Commercial), Laboratory | Adjustable Output | -40°C ~ 70°C | - | Through Hole | 10-DIP Module | 2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm) | - | - | UL | 61010-1; 62368-1 | |||
1 In Stock | 1 : $585.28000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 22V | 30V | 0 ~ 4000V | - | - | - | 1.25mA | 5 W | ITE (Commercial), Laboratory | Adjustable Output | -40°C ~ 70°C | - | Through Hole | 10-DIP Module | 2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm) | - | - | UL | 61010-1; 62368-1 |