Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
INNOLINE-RPM-1.0
RPM5.0-1.0
DC DC CONVERTER 5V
Recom Power
1,280
In Stock
1 : $8.80000
Cut Tape (CT)
500 : $7.04876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V17V5V---1AITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 105°C (With Derating)99%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)--
INNOLINE-RPM-1.0
RPM3.3-1.0
DC DC CONVERTER 3.3V
Recom Power
155
In Stock
1 : $8.80000
Cut Tape (CT)
500 : $7.04876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V17V3.3V---1AITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 105°C (With Derating)99%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)--
RPM-1.0
RPM5.0-1.0-CT
DC DC CONVERTER 5V
Recom Power
60
In Stock
1 : $9.19000
Tube
Tube
ActiveNon-Isolated PoL Module13V17V5V---1AITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 105°C (With Derating)99%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)--
RPM-1.0
RPM3.3-1.0-CT
DC DC CONVERTER 3.3V
Recom Power
26
In Stock
1 : $9.19000
Tube
Tube
ActiveNon-Isolated PoL Module13V17V3.3V---1AITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 105°C (With Derating)99%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)--
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.