DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281 In Stock | 1 : $24.14000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
421 In Stock 22 Factory | 1 : $25.39000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
3,706 In Stock | 1 : $25.47000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
237 In Stock 44 Factory | 1 : $26.16000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
418 In Stock | 1 : $28.03000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
1,852 In Stock | 1 : $30.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
396 In Stock 44 Factory | 1 : $31.78000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
366 In Stock | 1 : $31.78000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | - | 600mA | 3 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
219 In Stock | 1 : $32.35000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
1,176 In Stock 198 Factory | 1 : $26.16000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
118 In Stock 22 Factory | 1 : $26.16000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
1,300 In Stock 44 Factory | 1 : $28.03000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 9V | -9V | - | - | 167mA, 167mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
489 In Stock | 1 : $29.39000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
169 In Stock | 1 : $29.39000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
332 In Stock 44 Factory | 1 : $34.30000 Tube | Tube | Active | Isolated Module | 1 | 9V | 27V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
219 In Stock 22 Factory | 1 : $37.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 27V | 5V | - | - | - | 600mA | 3 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
439 In Stock | 1 : $42.43000 Tube | Tube | Active | Isolated Module | 2 | 9V | 27V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 77% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $30.29000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $30.29000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
1,153 In Stock 330 Factory | 1 : $25.47000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
242 In Stock 88 Factory | 1 : $25.47000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
52 In Stock 132 Factory | 1 : $28.89000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
31 In Stock | 1 : $25.57000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
22 In Stock | 1 : $26.16000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 9V | - | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
49 In Stock | 1 : $27.50000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low |