DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,559 In Stock | 1 : $14.19000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 18V | 5V | - | - | 2A | 10 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 60950-1 | |||
294 In Stock | 1 : $14.19000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 18V | 3.3V | - | - | 2A | 6.6 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Active | Tube | Active | Linear Regulator Replacement | 1 | 7V | 18V | 5V | - | - | 2A | 10 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 91% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 18V | 2.5V | - | - | 2A | 5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 85% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Linear Regulator Replacement | 1 | 8.5V | 18V | 6.5V | - | - | 2A | 13 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 18V | 3.3V | - | - | 2A | 6.6 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 87% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Linear Regulator Replacement | 1 | 8.5V | 18V | 6.5V | - | - | 2A | 13 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 92% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 60950-1 |