Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
0
In Stock
1 : $15.63000
Cut Tape (CT)
250 : $13.01964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module19V36V3 ~ 18V--3A27 WITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C97%Surface Mount6-SMD Module0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)Enable, Active Low
0
In Stock
1 : $27.42000
Cut Tape (CT)
140 : $23.19821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module19V36V3 ~ 18V--12A-ITE (Commercial)Remote On/Off, OCP, OTP-40°C ~ 85°C95.5%Surface MountModule1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm)Enable, Active Low
0
In Stock
1 : $24.21000
Cut Tape (CT)
250 : $20.17332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module19V36V3 ~ 18V--5A45 WITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C95.9%Surface Mount6-SMD Module0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)Enable, Active Low
0
In Stock
250 : $22.39624
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module19V36V3 ~ 18V--5A45 WITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 105°C95.9%Surface Mount6-SMD Module0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)Enable, Active Low
0
In Stock
140 : $25.99007
Bulk
Bulk
ActiveNon-Isolated PoL Module19V36V3 ~ 18V--12A-ITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 105°C95.5%Surface MountModule1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm)Enable, Active Low
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon-Isolated PoL Module19V36V3 ~ 18V--3A-ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C97%Surface Mount6-SMD Module0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)Enable, Active Low
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon-Isolated PoL Module19V36V3 ~ 18V--5A45 WITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C95.9%Surface Mount6-SMD Module0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)Enable, Active High
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon-Isolated PoL Module19V36V3 ~ 18V--3A27 WITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C97%Surface Mount6-SMD Module0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)Enable, Active High
Showing
1 - 8
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.