Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
PTEA415050 Series
PTEA415050N2AD
DC DC CONVERTER 5V 75W
Texas Instruments
0
In Stock
1 : $144.72000
Tray
Tray
Not For New DesignsIsolated Module136V75V5V--15A75 W1.5 kVITE (Commercial)Remote On/Off, UVLO-40°C ~ 85°C91%Through Hole8-DIP Module, 1/8 Brick2.22" L x 0.90" W x 0.52" H (56.4mm x 22.9mm x 13.2mm)
DC DC CONVERTER 5V 75W
PTEA415050P2AD
DC DC CONVERTER 5V 75W
Texas Instruments
0
In Stock
15 : $151.65867
Tray
Tray
Not For New DesignsIsolated Module136V75V5V--15A75 W1.5 kVITE (Commercial)Remote On/Off, UVLO-40°C ~ 85°C91%Through Hole8-DIP Module, 1/8 Brick2.22" L x 0.90" W x 0.52" H (56.4mm x 22.9mm x 13.2mm)
Showing
1 - 2
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.