Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
R-78Cxx-1.0
R-78C5.0-1.0
DC DC CONVERTER 5V 5W
Recom Power
9,658
In Stock
1 : $15.31000
Tube
Tube
ActiveLinear Regulator Replacement18V42V5V---1A5 WITE (Commercial)OTP, SCP-40°C ~ 85°C93%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)---
R-78Cxx-1.0
R-78C3.3-1.0
DC DC CONVERTER 3.3V 3.3W
Recom Power
4,811
In Stock
1 : $15.31000
Tube
Tube
ActiveLinear Regulator Replacement17V42V3.3V---1A3.3 WITE (Commercial)OTP, SCP-40°C ~ 85°C89%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)---
R-78Cxx-1.0
R-78C12-1.0
DC DC CONVERTER 12V 12W
Recom Power
2,114
In Stock
1 : $15.31000
Tube
Tube
ActiveLinear Regulator Replacement115V42V12V---1A12 WITE (Commercial)OTP, SCP-40°C ~ 85°C96%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)---
R-78Cxx-1.0
R-78C1.8-1.0
DC DC CONVERTER 1.8V 1.8W
Recom Power
297
In Stock
1 : $15.31000
Tube
Tube
ActiveLinear Regulator Replacement15V42V1.8V---1A1.8 WITE (Commercial)OTP, SCP-40°C ~ 85°C80%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)---
R-78Cxx-1.0
R-78C15-1.0
DC DC CONVERTER 15V 15W
Recom Power
1,791
In Stock
1 : $18.40000
Tube
Tube
ActiveLinear Regulator Replacement118V42V15V---1A15 WITE (Commercial)OTP, SCP-40°C ~ 85°C96%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)---
R-78C1.8-1.0/X9
R-78C1.8-1.0/X9
DC DC CONVERTER 1.8V 1.8W
Recom Power
84
In Stock
1 : $16.18000
Tube
Tube
ActiveNon-Isolated PoL Module15V42V1.8V---1A1.8 WITE (Commercial)--40°C ~ 85°C (With Derating)80%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)--EAC
R-78C1.8-1.0/X9
R-78C15-1.0/X9
DC DC CONVERTER 15V 15W
Recom Power
47
In Stock
1 : $19.42000
Tube
Tube
ActiveNon-Isolated PoL Module118V42V15V---1A15 WITE (Commercial)--40°C ~ 85°C (With Derating)96%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)--EAC
R-78Cxx-1.0
R-78C9.0-1.0
DC DC CONVERTER 9V 9W
Recom Power
8
In Stock
1 : $15.31000
Tube
Tube
ActiveLinear Regulator Replacement112V42V9V---1A9 WITE (Commercial)OTP, SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)---
R-78C5.0-1.0X9
R-78C5.0-1.0/X9
DC DC CONVERTER 5V 5W
Recom Power
23
In Stock
1 : $16.18000
Tube
Tube
ActiveNon-Isolated PoL Module18V42V5V---1A5 WITE (Commercial)--40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)--EAC
R-78C3.3-1.0-X9
R-78C3.3-1.0/X9
DC DC CONVERTER 3.3V 3.3W
Recom Power
0
In Stock
Active
Tube
ActiveNon-Isolated PoL Module17V42V3.3V---1A3.3 WITE (Commercial)--40°C ~ 85°C (With Derating)89%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)--EAC
DC DC CONVERTER 9V 9W
R-78C9.0-1.0/X9
DC DC CONVERTER 9V 9W
Recom Power
0
In Stock
Active
Tube
ActiveNon-Isolated PoL Module112V42V9V---1A9 WITE (Commercial)--40°C ~ 85°C (With Derating)95%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)--EAC
DC DC CONVERTER 12V 12W
R-78C12-1.0/X9
DC DC CONVERTER 12V 12W
Recom Power
0
In Stock
Active
Tube
ActiveNon-Isolated PoL Module115V42V12V---1A12 WITE (Commercial)--40°C ~ 85°C (With Derating)96%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)--EAC
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.