Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
OKY-T/5-W5N-C
OKY-T/5-W5N-C
DC DC CONVERTER 0.8-3.6V 17W
Murata Power Solutions Inc.
0
In Stock
1 : $13.46000
Cut Tape (CT)
400 : $11.21780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyNon-Isolated PoL Module12.4V5.5V0.8 ~ 3.6V--5A17 WITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C96%Surface Mount5-SMD Module0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)Enable, Active Low
OKY-T/5-W5P-C
OKY-T/5-W5P-C
DC DC CONVERTER 0.8-3.6V 17W
Murata Power Solutions Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNon-Isolated PoL Module12.4V5.5V0.8 ~ 3.6V--5A17 WITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C96%Surface Mount5-SMD Module0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)Enable, Active High
Showing
1 - 2
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.