DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,440 In Stock | 1 : $18.99000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 3A | 15 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | |||
108 In Stock | 1 : $18.99000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 3.3V | - | - | - | 3A | 10 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | |||
112 In Stock | 1 : $18.99000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 16V | 36V | 12V | - | - | - | 3A | 36 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 97% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | |||
246 In Stock | 1 : $18.99000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 19V | 36V | 15V | - | - | - | 3A | 45 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 97% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | |||
77 In Stock | 1 : $18.99000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 13V | 36V | 9V | - | - | - | 3A | 27 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE | |||
21 In Stock | 1 : $18.99000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 10V | 36V | 6.5V | - | - | - | 3A | 20 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 12-SIP Module | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | - | - | CE |