Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
10
In Stock
1 : $126.77000
Tube
Tube
ActiveIsolated Module118V75V48V---1.56A75 W2.25 kVITE (Commercial)Remote Sense-40°C ~ 85°C (With Derating)92%Through HoleQuarter Brick2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)Quarter Brick---
5
In Stock
1 : $126.77000
Tube
Tube
ActiveIsolated Module118V75V15V---5A75 W2.25 kVITE (Commercial)Remote Sense-40°C ~ 85°C (With Derating)93%Through HoleQuarter Brick2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)Quarter Brick---
5
In Stock
1 : $126.77000
Tube
Tube
ActiveIsolated Module118V75V12V---6.25A75 W2.25 kVITE (Commercial)Remote Sense-40°C ~ 85°C (With Derating)92%Through HoleQuarter Brick2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)Quarter Brick---
4
In Stock
1 : $126.77000
Tube
Tube
ActiveIsolated Module118V75V24V---3.13A75 W2.25 kVITE (Commercial)Remote Sense-40°C ~ 85°C (With Derating)92%Through HoleQuarter Brick2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)Quarter Brick---
2
In Stock
1 : $126.77000
Tube
Tube
ActiveIsolated Module118V75V5V---15A75 W2.25 kVITE (Commercial)Remote Sense-40°C ~ 85°C (With Derating)91%Through HoleQuarter Brick2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)Quarter Brick---
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.