Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
457
In Stock
1 : $7.39000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---2A10 WITE (Commercial)--40°C ~ 85°C (With Derating)92%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)---62368-1
102
In Stock
1 : $7.39000
Tube
Tube
ActiveNon-Isolated PoL Module16V36V3.3V---2A6.6 WITE (Commercial)--40°C ~ 85°C (With Derating)89%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)---62368-1
194
In Stock
1 : $7.39000
Tube
Tube
ActiveNon-Isolated PoL Module118V36V15V---2A30 WITE (Commercial)--40°C ~ 85°C (With Derating)96%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)---62368-1
141
In Stock
1 : $7.39000
Tube
Tube
ActiveNon-Isolated PoL Module113V36V9V---2A18 WITE (Commercial)--40°C ~ 85°C (With Derating)95%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)---62368-1
0
In Stock
1 : $7.39000
Tube
Tube
ActiveNon-Isolated PoL Module116V36V12V---2A24 WITE (Commercial)--40°C ~ 85°C (With Derating)96%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)---62368-1
MFG_LMS78_02-2.0R
LMS78_02-2.0R
DC-DC STEP DOWN REGULATORS
GAPTEC Electronic
0
In Stock
1 : $8.13000
Cut Tape (CT)
44 : $7.42727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V36V2V---2A-ITE (Commercial)--40°C ~ 85°C (With Derating)89%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)---62368-1
Showing
1 - 6
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.