DC DC Converters

Results: 5
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1S4AE_0505S3UP
1S4AE_0505S3UP
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
1,107
In Stock
1 : $2.85000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus, UL
62368-1
332
In Stock
1 : $3.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus, UL
62368-1
0
In Stock
Check Lead Time
1 : $3.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus, UL
62368-1
0
In Stock
Check Lead Time
1 : $3.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus, UL
62368-1
0
In Stock
Check Lead Time
1 : $3.14000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus, UL
62368-1
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.