DC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
AM1SS-0324SJZ
AM1SS-0509SJZ
DC DC CONVERTER 9V 1W
aimtec
166
In Stock
1 : $4.28000
Tube
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
9V
-
-
-
111mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
83%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
cULus, cURus
AM1SS-1212S-NZ
AM1SS-0512S-NZ
DC DC CONVERTER 12V 1W
aimtec
115
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
81%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.1mm)
-
-
cULus, cURus
AM1SS-0324SJZ
AM1SS-0524SJZ
DC DC CONVERTER 24V 1W
aimtec
28
In Stock
1 : $3.75000
Tube
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
24V
-
-
-
42mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
85%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
cULus, cURus
AM1SS-1212S-NZ
AM1SS-1224S-NZ
DC DC CONVERTER 24V 1W
aimtec
45
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Active
Isolated Module
1
10.8V
13.2V
24V
-
-
-
42mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
80%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.1mm)
-
-
cULus, cURus
AM1SS-0324SJZ
AM1SS-0503SJZ
DC DC CONVERTER 3.3V 1W
aimtec
0
In Stock
Obsolete
Obsolete
Isolated Module
1
4.5V
5.5V
3.3V
-
-
-
303mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
74%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
cULus, cURus
AM1SS-0324SJZ
AM1SS-0515SJZ
DC DC CONVERTER 15V 1W
aimtec
5
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
-
67mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
83%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
cULus, cURus
DC DC CONVERTER 5V 1W
AM1SS-0305S-NZ
DC DC CONVERTER 5V 1W
aimtec
0
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
76%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
cURus
AM1SS-0303S-NZ
AM1SS-1212S-NZ
DC DC CONVERTER 12V 1W
aimtec
0
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
83mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
81%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.1mm)
-
-
cULus, cURus
AM1SS-1212S-NZ
AM1SS-2409S-NZ
DC DC CONVERTER 9V 1W
aimtec
0
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Active
Isolated Module
1
21.6V
26.4V
9V
-
-
-
110mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
80%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.1mm)
-
-
cULus, cURus
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.