DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
AMSROL-7809NZ
AMSROL-7805NZ
DC DC CONVERTER 5V 2.5W
aimtec
168
In Stock
1 : $4.25000
Bulk
Bulk
Obsolete
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
90%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
-
AMSROL-7809NZ
AMSROL-783.3NZ
DC DC CONVERTER 3.3V 1.65W
aimtec
0
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
86%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.