CAD | USD

Showing
1 - 25
of 2,788
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PDSE1-S
DC DC CONVERTER 5V 1W
$2.50000
3,209 - Immediate
CUI Inc.CUI Inc.
1
102-6291-ND
PDSE1-S (1W)
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)82%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
VXO78-1000 Series
DC DC CONVERTER 12V OR -12V 12W
$3.80000
661 - Immediate
CUI Inc.CUI Inc.
1
102-4259-ND
VXO78-1000
Tray
ActiveLinear Regulator Replacement116V, 8V36V, 20V12V or -12V---1A or 300mA12 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)96%Through Hole3-SIP Module0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
P78E05-1000
DC DC CONVERTER 5V 5W
$3.98000
9,749 - Immediate
CUI Inc.CUI Inc.
1
102-5018-ND
P78E-1000
Tube
ActiveNon-Isolated PoL Module18V36V5V---1A5 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
6-SIP Module, 5 Leads
DC DC CONVERTER +/-15V 1W
$5.26000
754 - Immediate
CUI Inc.CUI Inc.
1
102-2711-ND
PDM1-S (1W)
Tube
ActiveIsolated Module210.8V13.2V15V-15V--33mA, 33mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C81%Through Hole6-SIP Module, 5 Leads0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)--EN, UL55024; 55032 Class A; 60950-1
PEM1-S
DC DC CONVERTER 12V 1W
$7.04000
5,054 - Immediate
CUI Inc.CUI Inc.
1
102-2762-ND
PEM1-S (1W)
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
P7805
DC DC CONVERTER 5V 3W
$7.06000
4,945 - Immediate
CUI Inc.CUI Inc.
1
102-2705-ND
P7805-S
Tube
ActiveLinear Regulator Replacement16.5V32V5V---500mA3 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C94%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)--EN55024; 55032 Class A
P7805
DC DC CONVERTER 3.3V 2W
$7.06000
2,141 - Immediate
CUI Inc.CUI Inc.
1
102-2704-ND
P7805-S
Tube
ActiveLinear Regulator Replacement14.75V28V3.3V---500mA2 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C91%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)--EN55024
PES1-M SERIES 8-SMD
DC DC CONVERTER 5V 1W
$8.41000
1,958 - Immediate
CUI Inc.CUI Inc.
1
102-4563-ND
PES1-M (1W)
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)80%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)--EN, UL55024; 55032 Class A; 60950-1
V78-500 Series
DC DC CONVERTER 3.3V 1.65W
$8.44000
4,601 - Immediate
CUI Inc.CUI Inc.
1
102-1708-ND
V78-500
Tube
ActiveLinear Regulator Replacement14.75V28V3.3V---500mA1.65 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C90%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)----
V7805-1000R
DC DC CONVERTER 3.3V 3.3W
$9.14000
914 - Immediate
CUI Inc.CUI Inc.
1
102-2177-ND
V78-1000
Tube
ActiveLinear Regulator Replacement14.75V28V3.3V---1A3.3 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C90%Through Hole, Right Angle3-SIP Module0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)----
VHB759-DIP SERIES
DC DC CONVERTER 24V 50W
$97.91000
793 - Immediate
CUI Inc.CUI Inc.
1
102-1324-ND
VHB50W (50W)
Box
ActiveIsolated Module19V36V24V---2.08A50 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C83%Through Hole9-DIP Module, 1/2 Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)-Enable, Active HighEN, UL60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB200W Series
DC DC CONVERTER 24V 200W
$225.99000
141 - Immediate
CUI Inc.CUI Inc.
1
102-1984-ND
VHB200W (200W)
Box
ActiveIsolated Module110V36V24V---8.3A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighEN, UL55024; 55032 Class A; 60950-1
VXO78-500 Series
DC DC CONVERTER 12V OR -12V 6W
$3.07000
622 - Immediate
CUI Inc.CUI Inc.
1
102-4250-ND
VXO78-500
Tray
ActiveLinear Regulator Replacement115V, 8V36V, 24V12V or -12V---500mA or 150mA6 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)94%Through Hole3-SIP Module0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VX78-500 Series
DC DC CONVERTER 9V 4.5W
$3.62000
394 - Immediate
CUI Inc.CUI Inc.
1
102-4245-ND
VX78-500
Tube
ActiveLinear Regulator Replacement112V36V9V---500mA4.5 W-ITE (Commercial)--40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PDS1-M Series
DC DC CONVERTER 15V 1W
$5.86000
3,471 - Immediate
CUI Inc.CUI Inc.
1
102-2971-2-ND
102-2971-1-ND
102-2971-6-ND
PDS1-M (1W)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module113.5V16.5V15V---67mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)81%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)--EN55024; 55032 Class A
6-SIP Module, 5 Leads
DC DC CONVERTER +/-5V 1W
$5.86000
1,873 - Immediate
CUI Inc.CUI Inc.
1
102-2722-ND
PDM1-S (1W)
Tube
ActiveIsolated Module24.5V5.5V5V-5V--100mA, 100mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C80%Through Hole6-SIP Module, 5 Leads0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
PES1-S12-S3-M-TR
DC DC CONVERTER 12V 1W
$8.41000
1,059 - Immediate
CUI Inc.CUI Inc.
1
102-2695-2-ND
102-2695-1-ND
102-2695-6-ND
PES1-M (1W)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V12V---84mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)80%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)--EN, UL55024; 55032 Class A; 60950-1
P7805
DC DC CONVERTER 12V 6W
$7.06000
2,650 - Immediate
CUI Inc.CUI Inc.
1
102-2708-ND
P7805-S
Tube
ActiveLinear Regulator Replacement115V32V12V---500mA6 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)--EN55024; 55032 Class A
PCSA1-S
DC DC CONVERTER 12V 1W
$5.04000
401 - Immediate
CUI Inc.CUI Inc.
1
102-3953-ND
PSCA1-S (1W)
Tube
ActiveIsolated Module121.6V26.4V12V---84mA1 W1 kVITE (Commercial)SCP-40°C ~ 100°C80%Through Hole4-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)----
PCSA1-S
DC DC CONVERTER 12V 1W
$5.04000
301 - Immediate
CUI Inc.CUI Inc.
1
102-3950-ND
PSCA1-S (1W)
Tube
ActiveIsolated Module110.8V13.2V12V---84mA1 W1 kVITE (Commercial)SCP-40°C ~ 100°C81%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)----
VIBLSD1-SIP SERIES
DC DC CONVERTER 5V 1W
$8.27000
1,133 - Immediate
CUI Inc.CUI Inc.
1
102-1434-ND
VIBLSD1-SIP (1W)
Tube
ActiveIsolated Module111.4V12.6V5V---150mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C69%Through Hole6-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)----
6-SIP Module, 5 Leads
DC DC CONVERTER +/-5V 2W
$8.41000
283 - Immediate
CUI Inc.CUI Inc.
1
102-2727-ND
PDM2-S (2W)
Tube
ActiveIsolated Module221.6V26.4V5V-5V--200mA, 200mA2 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C84%Through Hole6-SIP Module, 5 Leads0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
V78W-500 Series
DC DC CONVERTER 9V 4.5W
$14.21000
153 - Immediate
CUI Inc.CUI Inc.
1
102-2452-ND
V78W-500
Tube
ActiveLinear Regulator Replacement114V72V9V---500mA4.5 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C92%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)----
VHB200W Series
DC DC CONVERTER 28V 200W
$225.99000
162 - Immediate
CUI Inc.CUI Inc.
1
102-1985-ND
VHB200W (200W)
Box
ActiveIsolated Module110V36V28V---7.14A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighEN, UL55024; 55032 Class A; 60950-1
PEM1-S
DC DC CONVERTER 3.3V 1W
$6.59000
221 - Immediate
CUI Inc.CUI Inc.
1
102-3660-ND
PEM1-S (1W)
Tube
ActiveIsolated Module12.97V3.63V3.3V---303mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C73%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)----
Showing
1 - 25
of 2,788