Showing
1 - 25
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
K7805-500R3
K7805-500R3
DC DC CONVERTER +/-5V 4W
Mornsun America, LLC
62,089
In Stock
1 : $3.33000
Tube
Tube
ActiveLinear Regulator Replacement16.5V, 7V36V, 31V5V, -5V---500mA, 300mA4 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)--CB, CE, cURus-
583
In Stock
1 : $11.88000
Cut Tape (CT)
250 : $8.48672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V16V5V---3A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
K7805-2000R3
K7805-2000R3
DC DC CONVERTER 5V 10W
Mornsun America, LLC
3,766
In Stock
1 : $10.46000
Tube
Tube
ActiveLinear Regulator Replacement18V36V5V---2A10 W-ITE (Commercial)SCP-40°C ~ 85°C92%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)--CE-
TSR 2-24120
TSR 2-2450
DC DC CONVERTER 5V 10W
Traco Power
9,809
In Stock
1 : $16.34000
Tube
Tube
ActiveLinear Regulator Replacement16.5V36V5V---2A10 W-ITE (Commercial)OCP, SCP-40°C ~ 85°C (With Derating)94%Through Hole3-SIP Module0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)----
472
In Stock
1 : $17.59000
Tube
Tube
ActiveNon-Isolated PoL Module16.5V28V5V---3A15 W-ITE (Commercial)--40°C ~ 85°C (With Derating)92%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)----
5,370
In Stock
1 : $28.51000
Tube
Tube
ActiveIsolated Module19V36V5V---3A15 W1.5 kVITE (Commercial)--40°C ~ 105°C90%Through Hole6-DIP Module1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)--CB, CE, cURus-
LINEAR REGULATOR REPLACEMENT DC
K7805JT-500R3-LB
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
3,242
In Stock
1 : $1.31000
Cut Tape (CT)
700 : $1.04310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveNon-Isolated PoL Module16.5V36V5V---500mA--ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Surface Mount4-SMD Module0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)--CE62368-1
K7805-500R3-LB
K7805-500R3-LB
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
600
In Stock
1 : $1.31000
Tray
Tray
ActiveLinear Regulator Replacement16.5V, 7V36V, 31V5V, -5V---500mA, 300mA--ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm)--CE62368-1
219
In Stock
1 : $5.25000
Tray
Tray
ActiveNon-Isolated PoL Module18V36V5V---3A--ITE (Commercial)--40°C ~ 85°C93%Through Hole12-SIP Module1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm)--CE62368-1
K78xx-3AR3-Series
K7812-3AR3
DC DC CONVERTER 12V 36W
Mornsun America, LLC
896
In Stock
1 : $6.80000
Tube
Tube
ActiveNon-Isolated PoL Module116V36V12V---3A36 W-ITE (Commercial)SCP-40°C ~ 85°C97%Through Hole12-SIP Module1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm)--CE-
K78xx-3AR3-Series
K7803-3AR3
DC DC CONVERTER 3.3V 10W
Mornsun America, LLC
312
In Stock
1 : $6.80000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V3.3V---3A10 W-ITE (Commercial)SCP-40°C ~ 85°C90%Through Hole12-SIP Module1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm)--CE-
1,121
In Stock
1 : $7.55000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---2A10 W-ITE (Commercial)--40°C ~ 85°C (With Derating)92%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)---62368-1
4,777
In Stock
1 : $5.50000
Cut Tape (CT)
5,000 : $2.93615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-Isolated PoL Module17V36V5V---2.5A--ITE (Commercial)OVP, SCP-40°C ~ 125°C-Surface Mount26-PowerVFQFN0.16" L x 0.16" W x 0.04" H (4.0mm x 4.0mm x 1.0mm)26-QFN (4x4)---
RPM5.0-2.0
RPM5.0-2.0
DC DC CONVERTER 5V
Recom Power
743
In Stock
1 : $9.15000
Cut Tape (CT)
500 : $7.31902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V17V5V---2A--ITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 105°C (With Derating)98%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)----
DC DC CONVERTER 20W
WRFD12S05-20W
DC DC CONVERTER 20W
HenLv Power
500
Marketplace
1 : $14.32000
Case
Case
ActiveIsolated Module19V18V5V---4A20 W1 kVITE (Commercial)--40°C ~ 85°C79%Through Hole6-DIP Module-----
DC DC CONVERTER 20W
WRFD24S05-20W
DC DC CONVERTER 20W
HenLv Power
500
Marketplace
1 : $14.32000
Case
Case
ActiveIsolated Module118V36V5V---4A20 W1 kVITE (Commercial)--40°C ~ 85°C83%Through Hole6-DIP Module---CE-
P783-S_Series
P783-Q24-S5-S
DC DC CONVERTER 5V 15W
CUI Inc.
54
In Stock
1 : $23.84000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---3A15 W-ITE (Commercial)--40°C ~ 85°C (With Derating)93%Through Hole12-SIP Module1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm)--CE-
NID35-5
NID35-5
DC DC CONVERTER 5V 18W
MEAN WELL USA Inc.
46
In Stock
1 : $19.04000
Box
Box
ActiveNon-Isolated PoL Module110.5V53V5V---3.5A18 W-ITE (Commercial)Remote On/Off-30°C ~ 85°C (With Derating)93%Through Hole11-SIP Module2.00" L x 0.43" W x 0.51" H (50.8mm x 11.0mm x 13.0mm)--CE, EAC-
RPM5.0-3.0
RPM5.0-3.0
DC DC CONVERTER 5V
Recom Power
0
In Stock
1,000
Factory
1 : $10.00000
Cut Tape (CT)
500 : $8.00860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V17V5V---3A--ITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 100°C (With Derating)97%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)----
P7805-2000-S
P7805-2000-S
DC DC CONVERTER 5V 10W
CUI Inc.
0
In Stock
1 : $10.43000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---2A10 W-ITE (Commercial)--40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)--EN55024; 55032 Class A
P783F-S_Series
P783F-Q24-S5-S
DC DC CONVERTER 5V 15W
CUI Inc.
0
In Stock
1 : $18.96000
Tray
Tray
ActiveNon-Isolated PoL Module18V36V5V---3A15 W-ITE (Commercial)--40°C ~ 85°C (With Derating)93%Through Hole12-SIP Module1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm)--CE-
RPMA5.0-8.0/OF
RPMA5.0-8.0/OF
DC DC CONVERTER 3.3-16.5V
Recom Power
0
In Stock
1 : $50.29000
Box
Box
ActiveNon-Isolated PoL Module19V53V3.3 ~ 16.5V---8A--ITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 85°C (With Derating)96.5%Through HoleThirty-Second Brick0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)Thirty-Second Brick---
K7803M-1000R3
K7803M-1000R3
DC DC CONVERTER 3.3V 3.3W
Mornsun America, LLC
0
In Stock
1 : $4.56000
Tube
Tube
ActiveNon-Isolated PoL Module16V36V3.3V---1A3.3 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)--CE-
0
In Stock
1 : $9.36000
Cut Tape (CT)
4,000 : $5.56324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V16V5V---3A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
0
In Stock
1 : $17.72000
Tube
-
Tube
ActiveNon-Isolated PoL Module14.5V36V5V---3A--ITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 85°C90%Through Hole12-DIP Module0.91" L x 0.63" W x 0.35" H (23.0mm x 16.0mm x 9.0mm)----
Showing
1 - 25
of 26

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.