DC DC Converters

Results: 2
Voltage - Input (Min)
2.375V4.5V
Voltage - Input (Max)
14V20V
Current - Output (Max)
4A20A
Features
OCP, OTP, OVPOCP, OTP, OVP, UVLO
Efficiency
88%-
Package / Case
25-PowerBBGA Module133-BLGA Module
Size / Dimension
0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
Supplier Device Package
25-BGA (6.25x6.25)133-LGA (15x15)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
25-BGA
LTM4624EY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
1,173
In Stock
1 : $17.83000
Tray
Tray
ActiveNon-Isolated PoL Module12.375V14V0.6 ~ 5.5V--4AITE (Commercial)OCP, OTP, OVP, UVLO-40°C ~ 125°C-Surface Mount25-PowerBBGA Module0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)25-BGA (6.25x6.25)
133-LGA
LTM4637EV#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
746
In Stock
1 : $64.16000
Tray
Tray
ActiveNon-Isolated PoL Module14.5V20V0.6 ~ 5.5V--20AITE (Commercial)OCP, OTP, OVP-40°C ~ 125°C88%Surface Mount133-BLGA Module0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)133-LGA (15x15)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.