DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
R-78Exx-x.x
R-78E5.0-0.5
DC DC CONVERTER 5V 3W
Recom Power
13,915
In Stock
966
Factory
1 : $5.02000
Tube
Tube
Active
Linear Regulator Replacement
1
7V
28V
5V
-
-
-
500mA
3 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
92%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
MGFS SERIES 7 SIP
MGFS6483R3
DC DC CONVERTER 3.3V 5.3W
Cosel USA, Inc.
4
In Stock
1 : $38.40000
Tube
Tube
Active
Isolated Module
1
18V
76V
3.3V
-
-
-
1.6A
5.3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C (With Derating)
80%
Through Hole
7-SIP Module
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.