DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,938 In Stock 966 Factory | 1 : $4.79000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
822 In Stock | 1 : $6.96000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
472 In Stock | 1 : $7.49000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - | |||
428 In Stock | 1 : $7.49000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - | |||
899 In Stock | 1 : $11.22000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - | - | - | - | |||
815 In Stock | 1 : $11.97000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm) | - | - | - | - | |||
642 In Stock | 1 : $12.80000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 84mA, 84mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
938 In Stock | 1 : $28.34000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1A | 5 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 23-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | - | - | - | |||
8,391 In Stock | 1 : $3.57000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V, 15V | 24V, 36V | 12V | - | - | - | 500mA | 7.8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
900 In Stock | 1 : $7.49000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | - | - | - | - | |||
376 In Stock | 1 : $7.49000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | - | - | |||
3,222 In Stock | 1 : $13.73000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
10 In Stock | 1 : $14.97000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
51 In Stock | 1 : $10.25000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 5-SIP Module | 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm) | - | - | - | 62368-1 | |||
60 In Stock | 1 : $12.12000 Tube | Tube | Active | Isolated Module | 1 | 11.4V | 12.6V | 5V | - | - | - | 100mA | 1 W | 1 kV | ITE (Commercial) | - | 0°C ~ 70°C | 50% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
21 In Stock | 1 : $7.49000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - | |||
15 In Stock | 1 : $7.49000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | - | - | - | - | |||
3 In Stock | 1 : $7.49000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - | |||
0 In Stock | 1 : $7.49000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - |