DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : $254.51000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 12.5A | 150 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 91% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | |||
0 In Stock Check Lead Time | 1 : $14.47000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 55V | 1 ~ 15V | - | - | - | 3A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92.3% | Surface Mount | 47-PowerBQFN Module | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.1mm) | 47-QFN (12x10) |