DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TEC 2-2411
TEC 2-2411
DC DC CONVERTER 5V 2W
Traco Power
1,567
In Stock
1 : $16.46000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
400mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 95°C (With Derating)
83%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
-
-
URF1DxxLD-40WR3
URF1D24LD-40WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
53
In Stock
1 : $57.95000
Tube
Tube
Not For New Designs
Isolated Module
1
40V
160V
24V
-
-
-
1.667A
40 W
3 kV
ITE (Commercial), Railway
Adjustable Output
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CE
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.