DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R-78K12-2.0L
2A DC/DC-CONVERTER 'INNOLINE' SI
Recom Power
358
In Stock
989
Factory
1 : $7.77000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.5V
36V
3.3V
-
-
-
2A
6.6 W
-
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
85%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
-
-
-
62368-1
IH_sip
DC DC CONVERTER +/-24V 2W
XP Power
326
In Stock
1 : $16.65000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
24V
-24V
-
-
42mA, 42mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Through Hole
5-SIP Module
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm)
-
-
-
-
0
In Stock
Check Lead Time
1 : $7.57000
Tube
Tube
Active
Isolated Module
1
3.135V
3.465V
3.3V
-
-
-
303mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
66%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.