Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
DC/DC CONVERT 12V
DC/DC CONVERT 12V
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
PSC128-9LIP-ND
PSC
Bulk
ActiveEnclosed15V80V112V---9A108WITE (Commercial), Railway90%-40°C ~ 71°C (With Derating)Chassis Mount5.90" L x 3.50" W x 1.30" H (149.9mm x 88.9mm x 33.0mm)cCSAus, CE60950-1
DC/DC CONVERT 12V
DC/DC CONVERT 12V
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
PSC128-9LIRC-ND
PSC
Bulk
ActiveEnclosed15V80V112V---8A96WITE (Commercial), Railway90%-40°C ~ 71°C (With Derating)Chassis Mount5.90" L x 3.50" W x 1.30" H (149.9mm x 88.9mm x 33.0mm)cCSAus, CE60950-1
DC/DC CONVERT 24V 6A
DC/DC CONVERT 24V 6A
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
PSC246-7LIR-ND
PSC
Bulk
ActiveEnclosed31V144V124V---6A144WITE (Commercial), Railway94%-25°C ~ 71°C (With Derating)Chassis Mount5.90" L x 3.50" W x 1.30" H (149.9mm x 88.9mm x 33.0mm)cCSAus, CE60950-1
REGULATOR SWITCHING 24V 6A
REGULATOR SWITCHING 24V 6A
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
PSC246-9LIRCG-ND
PSC
Bulk
ActiveEnclosed31V144V124V---6A144WITE (Commercial), Railway94%-40°C ~ 71°C (With Derating)Chassis Mount5.90" L x 3.50" W x 1.30" H (149.9mm x 88.9mm x 33.0mm)cCSAus, CE60950-1
REGULATOR SWITCHING 24V 8A
REGULATOR SWITCHING 24V 8A
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
PSC248-9LIR-ND
PSC
Bulk
ActiveEnclosed29V80V124V---8A192WITE (Commercial), Railway95%-40°C ~ 71°C (With Derating)Chassis Mount5.90" L x 3.50" W x 1.30" H (149.9mm x 88.9mm x 33.0mm)cCSAus, CE60950-1
REGULATOR SWITCHING 24V 8A
REGULATOR SWITCHING 24V 8A
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
PSC248-9LIRC-ND
PSC
Bulk
ActiveEnclosed29V80V124V---8A192WITE (Commercial), Railway95%-40°C ~ 71°C (With Derating)Chassis Mount5.90" L x 3.50" W x 1.30" H (149.9mm x 88.9mm x 33.0mm)cCSAus, CE60950-1
REGULATOR SWITCHING 5V 10A
REGULATOR SWITCHING 5V 10A
Active
0 - Immediate
Bel Power SolutionsBel Power Solutions
-
Non-Stock
PSC5A10A-7LIRCD-ND
PSC
Bulk
ActiveEnclosed8V80V15.1V---10A51WITE (Commercial), Railway79%-25°C ~ 71°C (With Derating)Chassis Mount5.90" L x 3.50" W x 1.30" H (149.9mm x 88.9mm x 33.0mm)cCSAus, CE60950-1
Showing
1 - 7
of 7

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.