Showing
1 - 11
of 11
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
BCM4414series
DC DC CONVERTER 12.8V
$956.69000
24 - Immediate
Vicor CorporationVicor Corporation
1
1102-5700-ND
VI Chip® BCM®
Bulk
ActiveFront End260V410V112.8V---125A-2.121 kVITE (Commercial)97.1%-20°C ~ 100°CChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 3535mm x 9.4mm)CE, cURus
BCM4414series
DC DC CONVERTER 50V
$959.76000
0 - Immediate
Vicor CorporationVicor Corporation
1
1102-5507-ND
VI Chip® BCM®
Tray
ActiveEnclosed260V410V150V---35A--ITE (Commercial)97.2%-20°C ~ 100°CChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE, cURus, TUV
BCM4414series
DC DC CONVERTER 40.6V
$1,150.63000
0 - Immediate
Vicor CorporationVicor Corporation
1
1102-6163-ND
VI Chip® BCM®
Bulk
ActiveEnclosed500V800V140.6V---35A-4.3 kVITE (Commercial)97.5%-40°C ~ 100°CChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE
BCM4414series
DC DC CONVERTER 34V
$1,111.18000
0 - Immediate
Vicor CorporationVicor Corporation
1
1102-5712-ND
VI Chip® BCM®
Bulk
ActiveEnclosed400V700V134V---40A-4.3 kVITE (Commercial)97.5%-20°C ~ 100°C (With Derating)Chassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE, cURus, cTUVus
BCM4414series
DC DC CONVERTER 50V
$959.76000
0 - Immediate
Vicor CorporationVicor Corporation
1
1102-5814-ND
VI Chip® BCM®
Tray
ActiveEnclosed260V410V150V---35A--ITE (Commercial)97.2%-40°C ~ 100°CChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE, cURus, TUV
BCM4414series
DC DC CONVERTER 34V
$1,147.31000
0 - Immediate
Vicor CorporationVicor Corporation
1
1102-5735-ND
VI Chip® BCM®
Bulk
ActiveEnclosed400V700V134V---40A-4.3 kVITE (Commercial)97.5%-40°C ~ 100°C (With Derating)Chassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE, cURus, cTUVus
BCM4414series
DC DC CONVERTER 40.6V
$1,860.81000
0 - Immediate
Vicor CorporationVicor Corporation
1
1102-6160-ND
VI Chip® BCM®
Bulk
ActiveEnclosed500V800V140.6V---35A-4.3 kVITE (Commercial)97.5%-55°C ~ 100°CChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE
BCM4414series
DC DC CONVERTER 12V
$945.69000
0 - Immediate
Vicor CorporationVicor Corporation
1
Non-Stock
BCM4414VD1E13A2T02-ND
VI Chip® BCM®
Tray
ActiveEnclosed260V410V112V---125A--ITE (Commercial)97%-40°C ~ 100°CChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE
BCM4414series
DC DC CONVERTER 12V
$1,007.04000
0 - Immediate
Vicor CorporationVicor Corporation
1
Non-Stock
BCM4414VD1E13A3T02-ND
VI Chip® BCM®
Bulk
ActiveEnclosed260V410V112V---125A-2.121 kVITE (Commercial)97.1%-Chassis Mount--
BCM4414series
DC DC CONVERTER 34V
$1,856.51000
0 - Immediate
Vicor CorporationVicor Corporation
1
Non-Stock
1102-6157-ND
VI Chip® BCM®
Bulk
ActiveEnclosed400V700V134V---40A-4.3 kVITE (Commercial)97.5%-55°C ~ 100°C (With Derating)Chassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE, cURus, cTUVus
BCM4414series
DC DC CONVERTER 12V
Obsolete
0 - Immediate
Vicor CorporationVicor Corporation
-
Non-Stock
1102-5509-ND
VI Chip® BCM®
Tray
ObsoleteEnclosed260V410V112V---125A--ITE (Commercial)97%-20°C ~ 100°CChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE
Showing
1 - 11
of 11

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.