Showing
1 - 25
of 162
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF40101VX-1000U-G99
FAN 12VDC 40X10MM VAPO 9.9CFM
$8.27000
320 - Immediate
Sunon FansSunon Fans
1
259-1808-ND
MagLev® MF
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm9.9 CFM (0.277m³/min)0.250 in H2O (62.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)31.4dB(A)1.05 W8500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF40101V1-1000U-G99
FAN AXIAL 40X10MM VAPO 12VDC
$8.27000
371 - Immediate
Sunon FansSunon Fans
1
259-1838-ND
MagLev® MF
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)27.3dB(A)620 mW7000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF40100V1_V2_MF40101VX_V1_V2
40X40X10 5VDC VAPO 8CFM
$8.38000
9,353 - Immediate
Sunon FansSunon Fans
1
259-1795-ND
MagLev® MF
Bulk
Active5VDCSquare - 40mm L x 40mm H10.00mm7.0 CFM (0.196m³/min)0.120 in H2O (29.9 Pa)Vapo-Bearing™TubeaxialAuto Restart20.6dB(A)470 mW5800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF40100V1_V2_MF40101VX_V1_V2
40X40X10 12VDC VAPO 9.9CFM
$8.38000
9,427 - Immediate
Sunon FansSunon Fans
1
259-1798-ND
MagLev® MF
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm9.9 CFM (0.277m³/min)0.250 in H2O (62.3 Pa)Vapo-Bearing™TubeaxialAuto Restart31.4dB(A)1.05 W8500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF80251V1_MF80252V1_V2
80X80X25 12VDC VAPO 41CFM
$8.38000
7,619 - Immediate
Sunon FansSunon Fans
1
259-1804-ND
MagLev® MF
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm41.0 CFM (1.15m³/min)0.180 in H2O (44.8 Pa)Vapo-Bearing™TubeaxialAuto Restart33.0dB(A)1.44 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.167 lb (75.75 g)
MF40100V1_V2_MF40101VX_V1_V2
40X40X10 12VDC VAPO 7CFM
$8.38000
1,997 - Immediate
Sunon FansSunon Fans
1
259-1797-ND
MagLev® MF
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm7.0 CFM (0.196m³/min)0.120 in H2O (29.9 Pa)Vapo-Bearing™TubeaxialAuto Restart20.6dB(A)480 mW5800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF40100V1_V2_MF40101VX_V1_V2
40X40X10 5VDC VAPO 7CFM
$8.38000
822 - Immediate
Sunon FansSunon Fans
1
259-1794-ND
MagLev® MF
Bulk
Active5VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)Vapo-Bearing™TubeaxialAuto Restart27.3dB(A)680 mW7000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF92251V1_V2_V3_EF92251S1_EE92251S2_S3
92X92X25 12VDC VAPO 51.5CFM
$8.95000
276 - Immediate
Sunon FansSunon Fans
1
259-1807-ND
MagLev® MF
Bulk
Active12VDCSquare - 92mm L x 92mm H25.00mm51.5 CFM (1.44m³/min)0.150 in H2O (37.3 Pa)Vapo-Bearing™TubeaxialAuto Restart34.0dB(A)1.68 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.203 lb (92.08 g)
MF40100V1_V2_MF40101VX_V1_V2
40X40X10 12VDC VAPO 8CFM
$9.27000
6,337 - Immediate
Sunon FansSunon Fans
1
259-1796-ND
MagLev® MF
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)Vapo-Bearing™TubeaxialAuto Restart27.3dB(A)620 mW7000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF60151VX-1000U-A99
60X60X15 12VDC VAPO 30.4CFM
$10.47000
5,017 - Immediate
Sunon FansSunon Fans
1
259-1802-ND
MagLev® MF
Bulk
Active12VDCSquare - 60mm L x 60mm H15.00mm30.4 CFM (0.851m³/min)0.220 in H2O (55.0 Pa)Vapo-Bearing™TubeaxialAuto Restart36.2dB(A)2.22 W5400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.079 lb (35.83 g)
MF40202V2-1000U-A99
40X40X20 24VDC VAPO 7.7CFM
$11.52000
3,596 - Immediate
Sunon FansSunon Fans
1
259-1801-ND
MagLev® MF
Bulk
Active24VDCSquare - 40mm L x 40mm H20.00mm7.7 CFM (0.216m³/min)0.170 in H2O (42.3 Pa)Vapo-Bearing™TubeaxialAuto Restart21.0dB(A)600 mW6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.064 lb (29.03 g)
MF60251VX_V1_V2_V3_MF60252VX_V1_V2_V3
60X60X25 12VDC VAPO 19.3CFM
$11.52000
1,599 - Immediate
Sunon FansSunon Fans
1
259-1779-ND
MagLev® MF
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm19.3 CFM (0.540m³/min)0.150 in H2O (37.3 Pa)Vapo-Bearing™TubeaxialAuto Restart22.0dB(A)870 mW3800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.101 lb (45.81 g)
FAN AXIAL 40X40X6MM 5VDC VAPO
FAN AXIAL 40X40X6MM 5VDC VAPO
$12.02000
644 - Immediate
Sunon FansSunon Fans
1
259-MF40060V1-1000U-G99-ND
MagLev® MF
Bulk
Active5VDCSquare - 40mm L x 40mm H6.50mm6.3 CFM (0.176m³/min)0.100 in H2O (24.9 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)29.3dB(A)440 mW7000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.015 lb (6.8 g)
MF25100V1-1000U-A99
FAN AXIAL 25X10MM VAPO 5VDC WIRE
$13.48000
457 - Immediate
Sunon FansSunon Fans
1
259-1830-ND
MagLev® MF
Box
Active5VDCSquare - 25mm L x 25mm H10.00mm3.5 CFM (0.098m³/min)0.250 in H2O (62.3 Pa)Vapo-Bearing™TubeaxialAuto Restart23.0dB(A)530 mW13000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.016 lb (7.26 g)
MF50151VX-B00U-A99
FAN BLOWER 51.7X15MM 12VDC WIRE
$13.54000
294 - Immediate
Sunon FansSunon Fans
1
259-1870-ND
MagLev® MF
Bulk
Active12VDCSquare/Rounded - 51.7mm L x 51.6mm H15.00mm3.5 CFM (0.098m³/min)0.400 in H2O (99.6 Pa)Vapo-Bearing™BlowerAuto Restart33.1dB(A)680 mW4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.067 lb (30.39 g)
$14.98000
94 - Immediate
Sunon FansSunon Fans
1
259-2067-ND
MagLev® MF
Bulk
Active12VDCSquare - 35mm L x 35mm H10.00mm6.5 CFM (0.182m³/min)0.130 in H2O (32.4 Pa)Vapo-Bearing™TubeaxialAuto Restart21.8dB(A)420 mW7500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.024 lb (10.89 g)
MF40060V1-1000U-A99
FAN AXIAL 40X40X6MM 5VDC VAPO
$19.07000
1,362 - Immediate
Sunon FansSunon Fans
1
259-2048-ND
MagLev® MF
Bulk
Active5VDCSquare - 40mm L x 40mm H6.50mm6.3 CFM (0.176m³/min)0.100 in H2O (24.9 Pa)Vapo-Bearing™TubeaxialAuto Restart29.3dB(A)440 mW7000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.015 lb (6.8 g)
MF8025
FAN AXIAL 80X25MM VAPO 12VDC
$8.27000
529 - Immediate
Sunon FansSunon Fans
1
259-1859-ND
MagLev® MF
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm41.0 CFM (1.15m³/min)0.180 in H2O (44.8 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)33.0dB(A)1.44 W3200 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.167 lb (75.75 g)
MF4010
FAN AXIAL 40X10MM VAPO 5VDC WIRE
$8.27000
257 - Immediate
Sunon FansSunon Fans
1
259-1835-ND
MagLev® MF
Bulk
Active5VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Locked Rotor Sensor27.3dB(A)680 mW7000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF40101V1-1000U-F99
FAN AXIAL 40X10MM VAPO 12VDC
$8.92000
141 - Immediate
Sunon FansSunon Fans
1
259-1837-ND
MagLev® MF
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Locked Rotor Sensor27.3dB(A)620 mW7000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF80251V2_V3_MF80252V3_EF80251S1_EE80251S2_S3
80X80X25 12VDC VAPO 33CFM
$8.38000
1,797 - Immediate
Sunon FansSunon Fans
1
259-1786-ND
MagLev® MF
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm33.0 CFM (0.924m³/min)0.110 in H2O (27.4 Pa)Vapo-Bearing™TubeaxialAuto Restart28.0dB(A)780 mW2600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.167 lb (75.75 g)
MF80251V1_MF80252V1_V2
80X80X25 24VDC VAPO 37CFM
$9.76000
1,051 - Immediate
Sunon FansSunon Fans
1
259-1806-ND
MagLev® MF
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm37.0 CFM (1.04m³/min)0.150 in H2O (37.3 Pa)Vapo-Bearing™TubeaxialAuto Restart30.0dB(A)1.2 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.167 lb (75.75 g)
MF4020
FAN AXIAL 40X20MM VAPO 12VDC
$10.39000
890 - Immediate
Sunon FansSunon Fans
1
259-1844-ND
MagLev® MF
Bulk
Active12VDCSquare - 40mm L x 40mm H20.00mm8.9 CFM (0.249m³/min)0.220 in H2O (54.8 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)25.5dB(A)700 mW7000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.064 lb (29.03 g)
MF60251V1-1000U-G99
FAN AXIAL 60X25MM VAPO 12VDC
$11.12000
317 - Immediate
Sunon FansSunon Fans
1
259-1857-ND
MagLev® MF
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm23.5 CFM (0.658m³/min)0.210 in H2O (52.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)27.0dB(A)900 mW4500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.101 lb (45.81 g)
FAN AXIAL 40X10MM VAPO 12VDC
FAN AXIAL 40X10MM VAPO 12VDC
$12.07000
274 - Immediate
Sunon FansSunon Fans
1
259-2034-ND
MagLev® MF
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm9.9 CFM (0.277m³/min)0.250 in H2O (62.3 Pa)Vapo-Bearing™TubeaxialAuto Restart31.4dB(A)1.05 W8500 RPM2 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
Showing
1 - 25
of 162

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.