Showing
1 - 21
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
109BC12GC7-1
109BC12GC7-1
BLOWER 52X15MM 12VDC TACH
Sanyo Denki America Inc.
297
In Stock
1 : $26.28000
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.4 CFM (0.123m³/min)0.860 in H2O (214.2 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)43.0dB(A)1.44 W6200 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
109BC12GC7-1
109BC12HC7-1
BLOWER 52X15MM 12VDC TACH
Sanyo Denki America Inc.
60
In Stock
1 : $25.26000
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.0 CFM (0.112m³/min)0.660 in H2O (164.4 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)40.0dB(A)1.2 W5600 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
1 : $24.78000
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.0 CFM (0.112m³/min)0.660 in H2O (164.4 Pa)BallBlowerLocked Rotor Protection40.0dB(A)1.2 W5600 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
1 : $26.28000
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm3.2 CFM (0.090m³/min)0.400 in H2O (99.6 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)35.0dB(A)720 mW4600 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
1 : $26.28000
Box
Box
Active24VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.4 CFM (0.123m³/min)0.860 in H2O (214.2 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)43.0dB(A)1.68 W6200 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.49275
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm3.6 CFM (0.101m³/min)0.520 in H2O (129.5 Pa)BallBlowerLocked Rotor Protection38.0dB(A)960 mW5100 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.49275
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.4 CFM (0.123m³/min)0.860 in H2O (214.2 Pa)BallBlowerLocked Rotor Protection43.0dB(A)1.44 W6200 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.49275
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm3.2 CFM (0.090m³/min)0.400 in H2O (99.6 Pa)BallBlowerLocked Rotor Protection35.0dB(A)720 mW4600 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.49275
Box
Box
Active24VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm3.6 CFM (0.101m³/min)0.520 in H2O (129.5 Pa)BallBlowerLocked Rotor Protection38.0dB(A)960 mW5100 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.49275
Box
Box
Active24VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.4 CFM (0.123m³/min)0.860 in H2O (214.2 Pa)BallBlowerLocked Rotor Protection43.0dB(A)1.68 W6200 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.49275
Box
Box
Active24VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.0 CFM (0.112m³/min)0.660 in H2O (164.4 Pa)BallBlowerLocked Rotor Protection40.0dB(A)1.2 W5600 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.89808
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm3.6 CFM (0.101m³/min)0.520 in H2O (129.5 Pa)BallBlowerLocked Rotor Sensor38.0dB(A)960 mW5100 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.89808
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.4 CFM (0.123m³/min)0.860 in H2O (214.2 Pa)BallBlowerLocked Rotor Sensor43.0dB(A)1.44 W6200 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.89808
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.0 CFM (0.112m³/min)0.660 in H2O (164.4 Pa)BallBlowerLocked Rotor Sensor40.0dB(A)1.2 W5600 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.89808
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm3.2 CFM (0.090m³/min)0.400 in H2O (99.6 Pa)BallBlowerLocked Rotor Sensor35.0dB(A)720 mW4600 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.89808
Box
Box
Active24VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm3.6 CFM (0.101m³/min)0.520 in H2O (129.5 Pa)BallBlowerLocked Rotor Sensor38.0dB(A)960 mW5100 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.89808
Box
Box
Active24VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.4 CFM (0.123m³/min)0.860 in H2O (214.2 Pa)BallBlowerLocked Rotor Sensor43.0dB(A)1.68 W6200 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.89808
Box
Box
Active24VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.0 CFM (0.112m³/min)0.660 in H2O (164.4 Pa)BallBlowerLocked Rotor Sensor40.0dB(A)1.2 W5600 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.89808
Box
Box
Active12VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm3.6 CFM (0.101m³/min)0.520 in H2O (129.5 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)38.0dB(A)960 mW5100 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.89808
Box
Box
Active24VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm3.6 CFM (0.101m³/min)0.520 in H2O (129.5 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)38.0dB(A)960 mW5100 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
0
In Stock
120 : $20.89808
Box
Box
Active24VDCSquare/Rounded - 51mm L x 52.6mm H15.00mm4.0 CFM (0.112m³/min)0.660 in H2O (164.4 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)40.0dB(A)1.2 W5600 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.073 lb (33.11 g)
Showing
1 - 21
of 21

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.