Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
SAN ACE 60T 4 wire
9GT0612P4G001
FAN 60X25MM 12VDC RBLS TACH, PWM
Sanyo Denki America Inc.
1
In Stock
1 : $100.06000
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm44.5 CFM (1.25m³/min)0.976 in H2O (243.0 Pa)BallTubeaxialPWM Control, Speed Sensor (Tach)52.0dB(A)6.72 W10000 RPM4 Wire Leads--40 ~ 185°F (-40 ~ 85°C)CSA, TUV, UL0.22 lb (99.79 g)
SAN ACE 60T 4 wire
9GT0624P4G001
FAN 60X25MM 24VDC RBLS TACH, PWM
Sanyo Denki America Inc.
0
In Stock
1 : $104.07000
Box
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm44.5 CFM (1.25m³/min)0.976 in H2O (243.0 Pa)BallTubeaxialPWM Control, Speed Sensor (Tach)52.0dB(A)6.72 W10000 RPM4 Wire Leads--40 ~ 185°F (-40 ~ 85°C)CSA, TUV, UL0.22 lb (99.79 g)
0
In Stock
80 : $85.73163
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm44.5 CFM (1.25m³/min)0.970 in H2O (241.6 Pa)BallTubeaxialLocked Rotor Protection52.0dB(A)6.72 W10000 RPM2 Wire Leads--40 ~ 185°F (-40 ~ 85°C)CSA, TUV, UL0.222 lb (100.7 g)
0
In Stock
80 : $85.73163
Box
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm44.5 CFM (1.25m³/min)0.970 in H2O (241.6 Pa)BallTubeaxialLocked Rotor Protection52.0dB(A)6.72 W10000 RPM2 Wire Leads--40 ~ 185°F (-40 ~ 85°C)CSA, TUV, UL0.222 lb (100.7 g)
DC AXIAL FAN 60X60X25MM LOCK
9GT0612G4D001
DC AXIAL FAN 60X60X25MM LOCK
Sanyo Denki America Inc.
0
In Stock
80 : $86.13713
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm44.5 CFM (1.25m³/min)0.970 in H2O (241.6 Pa)BallTubeaxialLocked Rotor Sensor52.0dB(A)6.72 W10000 RPM3 Wire Leads--40 ~ 185°F (-40 ~ 85°C)CSA, TUV, UL0.222 lb (100.7 g)
DC AXIAL FAN 60X60X25MM TACH
9GT0612G4001
DC AXIAL FAN 60X60X25MM TACH
Sanyo Denki America Inc.
0
In Stock
80 : $86.13713
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm44.5 CFM (1.25m³/min)0.970 in H2O (241.6 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)52.0dB(A)6.72 W10000 RPM3 Wire Leads--40 ~ 185°F (-40 ~ 85°C)CSA, TUV, UL0.222 lb (100.7 g)
DC AXIAL FAN 60X60X25MM TACH
9GT0624G4001
DC AXIAL FAN 60X60X25MM TACH
Sanyo Denki America Inc.
0
In Stock
80 : $86.13713
Box
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm44.5 CFM (1.25m³/min)0.970 in H2O (241.6 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)52.0dB(A)6.72 W10000 RPM3 Wire Leads--40 ~ 185°F (-40 ~ 85°C)CSA, TUV, UL0.222 lb (100.7 g)
Showing
1 - 7
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.