Showing
1 - 25
of 140
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD6025 Series
FAN AXIAL 60X25MM 24VDC WIRE
$10.87000
286 - Immediate
Orion FansOrion Fans
1
1053-1244-ND
OD6025
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm25.0 CFM (0.700m³/min)0.200 in H2O (49.8 Pa)Sealed SleeveTubeaxialAuto Restart35.0dB3.6 W4600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 24VDC WIRE
$18.35000
1,118 - Immediate
Orion FansOrion Fans
1
1053-1245-ND
OD6025
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm13.0 CFM (0.364m³/min)0.070 in H2O (17.4 Pa)BallTubeaxialAuto Restart18.0dB1 W2500 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM BALL 5VDC WIRE
$18.35000
772 - Immediate
Orion FansOrion Fans
1
1053-1235-ND
OD6025
Box
Active5VDCSquare - 60mm L x 60mm H25.00mm20.0 CFM (0.560m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialAuto Restart30.0dB1.4 W4000 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 12VDC WIRE
$18.35000
629 - Immediate
Orion FansOrion Fans
1
1053-1240-ND
OD6025
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm15.2 CFM (0.426m³/min)0.100 in H2O (24.9 Pa)BallTubeaxialAuto Restart24.0dB1.2 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV-
OD6025-12HB
FAN AXIAL 60X25MM 12VDC WIRE
$18.35000
430 - Immediate
Orion FansOrion Fans
1
1053-1236-ND
OD6025
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm20.3 CFM (0.568m³/min)0.180 in H2O (44.8 Pa)BallTubeaxialAuto Restart29.0dB1.68 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV-
OD6025-12HHBIP68
24VDC 60X60X25MM IP68
$23.04000
219 - Immediate
Orion FansOrion Fans
1
1053-1860-ND
OD6025
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm25.0 CFM (0.700m³/min)0.220 in H2O (55.0 Pa)BallTubeaxialAuto Restart30.0dB2.8 W4000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof5 ~ 149°F (-15 ~ 65°C)cURus, TUV0.141 lb (63.96 g)
OD6025-24HB01A
FAN AXIAL 60X25MM 24VDC WIRE
$23.29000
1,477 - Immediate
Orion FansOrion Fans
1
1053-1242-ND
OD6025
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm24.0 CFM (0.672m³/min)0.200 in H2O (49.8 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)35.0dB3.5 W4500 RPM3 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 48VDC WIRE
$24.43000
748 - Immediate
Orion FansOrion Fans
1
1053-1247-ND
OD6025
Box
Active48VDCSquare - 60mm L x 60mm H25.00mm28.0 CFM (0.784m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialAuto Restart30.0dB3.4 W4200 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 12VDC WIRE
$10.87000
934 - Immediate
Orion FansOrion Fans
1
1053-1238-ND
OD6025
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm25.0 CFM (0.700m³/min)0.200 in H2O (49.8 Pa)Sealed SleeveTubeaxialAuto Restart35.0dB2.8 W4600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 24VDC WIRE
$15.54000
446 - Immediate
Orion FansOrion Fans
1
1053-1243-ND
OD6025
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm28.0 CFM (0.784m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialAuto Restart40.0dB3.9 W5100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV-
OD6025-12LB
FAN AXIAL 60X25MM 12VDC WIRE
$18.35000
715 - Immediate
Orion FansOrion Fans
1
1053-1239-ND
OD6025
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm13.0 CFM (0.364m³/min)0.070 in H2O (17.4 Pa)BallTubeaxialAuto Restart18.0dB1 W2500 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 12VDC WIRE
$19.74000
119 - Immediate
Orion FansOrion Fans
1
1053-1455-ND
OD6025
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm24.0 CFM (0.672m³/min)-BallTubeaxialAuto Restart---2 Wire LeadsIP55 - Dust Protected, Water Resistant-4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025-12HB01A
FAN AXIAL 60X25MM 12VDC WIRE
$23.29000
746 - Immediate
Orion FansOrion Fans
1
1053-1237-ND
OD6025
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm24.0 CFM (0.672m³/min)0.200 in H2O (49.8 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)35.0dB2.8 W4500 RPM3 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 24VDC WIRE
$18.35000
369 - Immediate
Orion FansOrion Fans
1
1053-1241-ND
OD6025
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm24.0 CFM (0.672m³/min)0.200 in H2O (49.8 Pa)BallTubeaxialAuto Restart35.0dB3.5 W4500 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM BALL 5VDC WIRE
$18.35000
94 - Immediate
Orion FansOrion Fans
1
1053-1461-ND
OD6025
Bulk
Active5VDCSquare - 60mm L x 60mm H25.00mm--BallTubeaxialAuto Restart---2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 60VDC WIRE
$25.50000
0 - Immediate
Orion FansOrion Fans
1
1053-1434-ND
OD6025
Box
Active60VDCSquare - 60mm L x 60mm H25.00mm26.0 CFM (0.728m³/min)0.280 in H2O (69.7 Pa)BallTubeaxialAuto Restart37.0dB-5000 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025-12HHBIP68
48VDC 60X60X25MM IP68
$30.73000
7 - Immediate
Orion FansOrion Fans
1
1053-1874-ND
OD6025
Box
Active48VDCSquare - 60mm L x 60mm H25.00mm28.0 CFM (0.784m³/min)0.230 in H2O (57.3 Pa)BallTubeaxialAuto Restart30.0dB3.4 W4200 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof5 ~ 149°F (-15 ~ 65°C)cURus, TUV0.141 lb (63.96 g)
OD6025-24HB02A
FAN AXIAL 60X25MM 24VDC WIRE
$18.10000
0 - Immediate
Orion FansOrion Fans
1
1053-1416-ND
OD6025
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm24.0 CFM (0.672m³/min)0.200 in H2O (49.8 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor35.0dB3.5 W4500 RPM3 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025-12HHBIP68
12VDC 60X60X25MM IP68
$23.04000
0 - Immediate
Orion FansOrion Fans
1
1053-1855-ND
OD6025
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm25.0 CFM (0.700m³/min)0.220 in H2O (55.0 Pa)BallTubeaxialAuto Restart30.0dB1.8 W4000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof5 ~ 149°F (-15 ~ 65°C)cURus, TUV0.141 lb (63.96 g)
OD6025-24MB
FAN AXIAL 60X25MM 24VDC WIRE
$18.35000
0 - Immediate
Orion FansOrion Fans
1
1053-1246-ND
OD6025
Box
Active24VDCSquare - 60mm L x 60mm H25.00mm18.0 CFM (0.504m³/min)0.110 in H2O (27.4 Pa)BallTubeaxialAuto Restart27.0dB1.9 W3500 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025-12HB02A
FAN AXIAL 60X25MM 12VDC WIRE
$21.33000
0 - Immediate
Orion FansOrion Fans
1
1053-1415-ND
OD6025
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm24.0 CFM (0.672m³/min)0.200 in H2O (49.8 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor35.0dB2.8 W4500 RPM3 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 12VDC WIRE
$5.42313
0 - Immediate
Orion FansOrion Fans
520
Non-Stock
OD6025-12HHSS-ND
OD6025
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm--Sealed SleeveTubeaxialAuto Restart---2 Wire Leads--cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 12VDC WIRE
$5.42313
0 - Immediate
Orion FansOrion Fans
520
Non-Stock
OD6025-12LLSS-ND
OD6025
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm--Sealed SleeveTubeaxialAuto Restart---2 Wire Leads--cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 12VDC WIRE
$5.42313
0 - Immediate
Orion FansOrion Fans
520
Non-Stock
OD6025-12LSS-ND
OD6025
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm--Sealed SleeveTubeaxialAuto Restart---2 Wire Leads--cURus, TUV-
OD6025 Series
FAN AXIAL 60X25MM 12VDC WIRE
$5.42313
0 - Immediate
Orion FansOrion Fans
520
Non-Stock
OD6025-12MSS-ND
OD6025
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm--Sealed SleeveTubeaxialAuto Restart---2 Wire Leads--cURus, TUV-
Showing
1 - 25
of 140

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.