Touch Screen Controllers

Results: 3
Packaging
-BulkTray
Product Status
ActiveObsolete
Touchscreen
4 Wire Resistive5 Wire Resistive
Voltage - Supply
3.3V, 5V-
Operating Temperature
-20°C ~ 70°C-20°C ~ 85°C
Mounting Type
-Surface Mount
Package / Case
48-LQFP64-LQFP-
Supplier Device Package
48-LFQFP64-LQFP (10x10)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Touchscreen
Resolution (Bits)
Interface
Voltage Reference
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC SCREEN CNTRL 10BIT 48LFQFP
FTCSU548
IC SCREEN CNTRL 10BIT 48LFQFP
NKK Switches
0
In Stock
20
Factory
Check Lead Time
1 : $21.54000
Tray
Tray
Active
5 Wire Resistive
10 b
Serial, USB
-
3.3V, 5V
170 mA
-20°C ~ 85°C
Surface Mount
48-LQFP
48-LFQFP
IC SCREEN CNTRL
FTCS0464
IC SCREEN CNTRL
NKK Switches
0
In Stock
Obsolete
-
Obsolete
4 Wire Resistive
-
Serial, USB
-
-
-
-20°C ~ 70°C
-
-
-
IC SCREEN CNTRL 64LQFP
FTCSU564
IC SCREEN CNTRL 64LQFP
NKK Switches
0
In Stock
Obsolete
Bulk
Obsolete
5 Wire Resistive
-
-
-
-
-
-20°C ~ 70°C
Surface Mount
64-LQFP
64-LQFP (10x10)
Showing
of 3

Touch Screen Controllers


Touch screen controllers are integrated circuits that provide an interface between the touch screen sensor array and the device the screen operates. The controller receives position information from the sensor array which is usually resistive or capacitive. In turn, the position information is passed along to a microcontroller via a serial, parallel, USB, or UART interface.