Digital to Analog Converters (DAC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
354 In Stock | 1 : $96.61000 Tray | - | Tray | Active | 18 | 1 | 3.5µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 7.5V ~ 16.5V, -2.5V ~ 16.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.75 (Max) | R-2R | -40°C ~ 125°C | 24-VFQFN Exposed Pad, CSP | 24-LFCSP-VQ (4x5) | Surface Mount | ||
7 In Stock | 1 : $194.80000 Tray | - | Tray | Active | 20 | 1 | 3.5µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 7.5V ~ 16.5V, -2.5V ~ 16.5V | 2.7V ~ 5.5V | ±1.2, -1/+3 | R-2R | -40°C ~ 125°C | 24-VFQFN Exposed Pad, CSP | 24-LFCSP-VQ (4x5) | Surface Mount | ||
334 In Stock | 1 : $21.98000 Tube | - | Tube | Active | 12 | 4 | 4.2µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 5V | 5V | ±0.5, ±0.1 | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount |