Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : $57.52000 Tube | - | Tube | Obsolete | 24 | 216k | 2 | Differential | I²S | ADC | - | 2 | Sigma-Delta | Internal | 5V | 3.3V ~ 5V | Simultaneous Sampling | -10°C ~ 70°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock | 1 : $57.52000 Tube | - | Tube | Obsolete | 24 | 216k | 2 | Differential | I²S | ADC | - | 2 | Sigma-Delta | Internal | 5V | 3.3V ~ 5V | Simultaneous Sampling | -10°C ~ 70°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 24 | 216k | 2 | Differential | I²S | ADC | - | 2 | Sigma-Delta | Internal | 5V | 3.3V ~ 5V | Simultaneous Sampling | -10°C ~ 70°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 24 | 216k | 2 | Differential | I²S | ADC | - | 2 | Sigma-Delta | Internal | 5V | 3.3V ~ 5V | Simultaneous Sampling | -10°C ~ 70°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount |