Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Touchscreen
Resolution (Bits)
Interface
Voltage Reference
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
IC SCREEN CNTRL 16TSSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
MPR181EJ-ND
-
Tube
Obsolete-------Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-TSSOP
IC SCREEN CNTRL 16TSSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
MPR181EJR2-ND
-
Tube
Obsolete-------Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
32-VFQFN Exposed Pad
IC SCREEN CNTRL 12BIT 32QFN
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
CRTOUCHB10VFM-ND
-
Tray
Obsolete4 or 5 Wire Resistive12 bI²C, UARTExternal1.8V ~ 3.6V11.8 mA-40°C ~ 105°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
Showing
1 - 3
of 3

Data Acquisition - Touch Screen Controllers


Touch screen controllers are integrated circuits that provide an interface between the touch screen sensor array and the device the screen operates. The controller receives position information from the sensor array which is usually resistive or capacitive. In turn, the position information is passed along to a microcontroller via a serial, parallel, USB, or UART interface.