Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
SOT-23-8 PKG
IC DGTL POT 100KOHM 256TAP SOT23
$4.12000
8,188 - Immediate
Maxim IntegratedMaxim Integrated
1
MAX5401EKA+TTR-ND
MAX5401EKA+TCT-ND
MAX5401EKA+TDKR-ND
SOT-PoT™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLinearPotentiometer1256100kSPIVolatile2.7V ~ 5.5V-±25%50ppm/°CSurface MountSOT-23-8SOT-23-8-40°C ~ 85°C250
SOT-23-8 PKG
IC DGTL POT 20KOHM 32TAP SOT23-8
$4.02000
631 - Immediate
Maxim IntegratedMaxim Integrated
1
MAX5407EKA+TTR-ND
MAX5407EKA+TCT-ND
MAX5407EKA+TDKR-ND
SOT-PoT™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLogarithmicPotentiometer13220kUp/Down (U/D, CS)Volatile2.7V ~ 5.5V--35ppm/°CSurface MountSOT-23-8SOT-23-8-40°C ~ 85°C400
SOT-23-8 PKG
IC DGT POT 50KOHM 256TAP SOT23-8
$4.16000
0 - Immediate
Maxim IntegratedMaxim Integrated
1
MAX5400EKA+TTR-ND
MAX5400EKA+TCT-ND
MAX5400EKA+TDKR-ND
SOT-PoT™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLinearPotentiometer125650kSPIVolatile2.7V ~ 5.5V-±25%50ppm/°CSurface MountSOT-23-8SOT-23-8-40°C ~ 85°C250
SOT-23-8 PKG
IC DGTL POT 100KOHM 256TAP SOT23
MARKETPLACE PRODUCT
$1.88760
10,000 - Immediate
Maxim IntegratedMaxim Integrated
204
Non-Stock
MAX5401EKA-TTR-ND
2156-MAX5401EKA-T-MATR-ND
SOT-PoT™
Tape & Reel (TR)
Bulk
ObsoleteLinearPotentiometer1256100kSPIVolatile2.7V ~ 5.5V-±25%50ppm/°CSurface MountSOT-23-8SOT-23-8-40°C ~ 85°C250
SOT-23-8 PKG
IC DGTL POT 20KOHM 32TAP SOT23-8
MARKETPLACE PRODUCT
$1.95137
1,825 - Immediate
Rochester Electronics, LLCMaxim Integrated
197
Non-Stock
2156-MAX5407EKA-ND
MAX5407EKA-ND
SOT-PoT™
Bulk
Bulk
ObsoleteLogarithmicPotentiometer13220kUp/Down (U/D, CS)Volatile2.7V ~ 5.5V--35ppm/°CSurface MountSOT-23-8SOT-23-8-40°C ~ 85°C400
Showing
1 - 5
of 5

Data Acquisition - Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.