Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
488~722AM~~8
IC ADC 12BIT 8X2QFN
$3.58000
9,291 - Immediate
15,000 - Factory
onsemionsemi
1
488-NCD98010XMXTAGTR-ND
488-NCD98010XMXTAGCT-ND
488-NCD98010XMXTAGDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12-1DifferentialSPIADC----1.65V ~ 3.6V1.65V ~ 3.6V--40°C ~ 120°C8-XFQFN8-X2QFN (1.5x1.5)Surface Mount
488~722AM~~8
IC ADC 12BIT 8X2QFN
$3.58000
7,870 - Immediate
40,000 - Factory
onsemionsemi
1
488-NCD98011XMXTAGTR-ND
488-NCD98011XMXTAGCT-ND
488-NCD98011XMXTAGDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12-1DifferentialSPIADC----1.65V ~ 3.6V1.65V ~ 3.6V--40°C ~ 120°C8-XFQFN8-X2QFN (1.5x1.5)Surface Mount
488~948F~DT~16
IC ADC 8BIT SAR 16TSSOP
$4.26000
0 - Immediate
onsemionsemi
1
NCD9830DBR2GOSTR-ND
NCD9830DBR2GOSCT-ND
NCD9830DBR2GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active870k8Differential, Single EndedI²CMUX-ADC-1SARExternal, Internal2.7V ~ 5.5V2.7V ~ 5.5V--40°C ~ 125°C16-TSSOP (0.173", 4.40mm Width)16-TSSOPSurface Mount
Showing
1 - 3
of 3

Data Acquisition - Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.