Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
221-PBGA
IC ADC 14BIT PIPELINED 221PBGA
$412.71000
119 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
LTM9012CY-AB#PBF-ND
µModule®
Tray
Active14125M4Differential, Single EndedLVDS - SerialS/H-ADC1:14PipelinedExternal, Internal1.7V ~ 1.9V1.7V ~ 1.9VSimultaneous Sampling0°C ~ 70°C221-BFBGA221-BGA (15x11.25)Surface Mount
140-BGA
IC ADC 14BIT PIPELINED 140BGA
$207.75000
160 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
LTM2173HY-14#PBF-ND
µModule®
Tray
Active1480M4Differential, Single EndedLVDS - SerialS/H-ADC1:14PipelinedExternal, Internal1.7V ~ 1.9V-Simultaneous Sampling-40°C ~ 105°C140-BFBGA140-BGA (11.25x9)Surface Mount
ADAQ4003
IC ADC 18BIT SAR 49CSPBGA
$67.03000
0 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
505-ADAQ4003BBCZ-ND
µModule®
Bulk
Active182M1Differential, Single EndedDSP, MICROWIRE, QSPI, Serial, SPIADC0:11SARExternal1.71V ~ 1.89V1.71V ~ 1.89V--40°C ~ 125°C49-FBGA, CSPBGA49-CSPBGA (7x7)Surface Mount
24-LGA
IC ADC 16BIT SAR 24LGA
$33.56000
0 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
505-ADAQ7988BCCZ-ND
µModule®
Tray
Active16500k1Pseudo-DifferentialMICROWIRE™, QSPI™, Serial, SPI™ADC-1SARExternal3.7V ~ 10V3.5V ~ 10V--55°C ~ 125°C24-FLGA24-LGA (5x4)Surface Mount
24-LGA
IC ADC 16BIT SAR 24LGA
$44.87000
0 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
505-ADAQ7980BCCZ-ND
µModule®
Tray
Active161M1Pseudo-DifferentialMICROWIRE™, QSPI™, Serial, SPI™ADC-1SARExternal3.7V ~ 10V3.5V ~ 10V--55°C ~ 125°C24-FLGA24-LGA (5x4)Surface Mount
24-LGA
IC ADC 16BIT SAR 24LGA
$24.95324
0 - Immediate
Analog Devices Inc.Analog Devices Inc.
1,000
Non-Stock
ADAQ7988BCCZ-RL7-ND
µModule®
Tape & Reel (TR)
Active16500k1Pseudo-DifferentialMICROWIRE™, QSPI™, Serial, SPI™ADC-1SARExternal3.7V ~ 10V3.5V ~ 10V--55°C ~ 125°C24-FLGA24-LGA (5x4)Surface Mount
24-LGA
IC ADC 16BIT SAR 24LGA
$33.36007
0 - Immediate
Analog Devices Inc.Analog Devices Inc.
1,000
Non-Stock
ADAQ7980BCCZ-RL7-ND
µModule®
Tape & Reel (TR)
Active161M1Pseudo-DifferentialMICROWIRE™, QSPI™, Serial, SPI™ADC-1SARExternal3.7V ~ 10V3.5V ~ 10V--55°C ~ 125°C24-FLGA24-LGA (5x4)Surface Mount
ADAQ4003
IC ADC 18BIT SAR 49CSPBGA
$58.28902
0 - Immediate
Analog Devices Inc.Analog Devices Inc.
2,000
Non-Stock
505-ADAQ4003BBCZ-RL13TR-ND
µModule®
Tape & Reel (TR)
Active182M1Differential, Single EndedDSP, MICROWIRE™, QSPI™, and SPI™ADC0:11SARExternal1.71V ~ 1.89V1.71V ~ 1.89V--40°C ~ 125°C49-FBGA, CSPBGA49-CSPBGA (7x7)Surface Mount
221-PBGA
IC ADC 14BIT PIPELINED 221PBGA
$470.88000
0 - Immediate
Analog Devices Inc.Analog Devices Inc.
119
Non-Stock
LTM9012IY-AB#PBF-ND
µModule®
Tray
Active14125M4Differential, Single EndedLVDS - SerialS/H-ADC1:14PipelinedExternal, Internal1.7V ~ 1.9V1.7V ~ 1.9VSimultaneous Sampling-40°C ~ 85°C221-BFBGA221-BGA (15x11.25)Surface Mount
Showing
1 - 9
of 9

Data Acquisition - Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.