D-Sub, D-Shaped Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : $6.95000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | IP20 | ||
255 In Stock | 1 : $7.25000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
359 In Stock | 1 : $7.28000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
207 In Stock | 1 : $7.59000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
65 In Stock | 1 : $6.24000 Tray | - | Tray | Active | D-Sub, Combo | Plug for Male Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | IP20 | ||
19 In Stock | 1 : $9.96000 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 |