D-Sub, D-Shaped Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
205203-3
205203-3
CONN D-SUB HOUSING RCPT 9POS
TE Connectivity AMP Connectors
3,463
In Stock
1 : $3.38000
Box
Box
Active
D-Sub
Receptacle for Female Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Tin Plated
-
-
205206-3
205206-3
CONN D-SUB HOUSING PLUG 15POS
TE Connectivity AMP Connectors
902
In Stock
1 : $3.77000
Bulk
Bulk
Active
D-Sub
Plug for Male Contacts
15
2
2 (DA, A)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
-
-
205204-8
205204-8
CONN D-SUB HOUSING PLUG 9POS
TE Connectivity AMP Connectors
1,389
In Stock
1 : $4.06000
Bulk
Bulk
Active
D-Sub
Plug for Male Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Tin Plated
-
-
Showing
of 3

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.