D-Sub, D-Shaped Connector Contacts

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
Grade
Qualification
M39029/63-368
M39029/63-368
CONN D-SUB SOCKET 20-24AWG CRIMP
TE Connectivity Deutsch Connectors
3,141
In Stock
1 : $1.21000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Beryllium Copper
Gold
50.0µin (1.27µm)
-
-
20
-
Military
MIL-C-39029
18,890
In Stock
1 : $0.15000
Bulk
Bulk
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Brass
Gold
8.00µin (0.203µm)
Gold
Flash
-
Insulation Support
-
-
2,806
In Stock
1 : $0.19000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
15.0µin (0.38µm)
-
-
-
Insulation Support
-
-
3,342
In Stock
1 : $0.15000
Bag
Bag
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
-
Gold
Flash
-
-
-
Insulation Support
-
-
0
In Stock
Check Lead Time
10,000 : $0.09525
Bulk
Bulk
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
-
Gold
15.0µin (0.38µm)
-
-
-
Insulation Support
-
-
Showing
of 5

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.