D-Sub, D-Shaped Connector Backshells, Hoods

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
979-009-030R121, 979-009-030-121
979-009-030R121
CONN BACKSHELL 9POS 180DEG SHLD
NorComp Inc.
4,914
In Stock
1 : $5.72000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
86303641CLF
86303641CLF
CONN BACKSHELL 50POS 180DEG BLK
Amphenol ICC (FCI)
340
In Stock
1 : $8.48000
Bulk
-
Bulk
Active
Hinged Backshell
50
D
50pos and HD78pos
Round
180°
Unshielded
Plastic
Thermoplastic
-
Strain Relief
Mating Screws 4-40
Black
979-050-010(-,R)031
979-050-010R031
CONN BACKSHELL 50POS 180DEG GRAY
NorComp Inc.
18
In Stock
1 : $5.84000
Bulk
Bulk
Active
Two Piece Backshell
50
D
50pos and HD78pos
Round
180°
Unshielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
-
Assembly Hardware, Grommets
Mating Screws 4-40
Gray
Showing
of 3

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.