Board Edge, Through Hole, Right Angle D-Sub Connector Assemblies

Results: 7,361
Manufacturer
Amphenol CONECAmphenol ICC (FCI)EDAC Inc.MolexNorComp Inc.Sullins Connector SolutionsTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-1009009710090099100907671009076810090926163A164A179224241A242A
Packaging
-BoxBulkTrayTube
Product Status
ActiveObsolete
Connector Style
D-SubD-Sub - StackedD-Sub, ComboD-Sub, Combo - StackedD-Sub, High DensityD-TypeD-Type - StackedD-Type, Board to Board, MatrixD-Type, Micro-DD-Type, Micro-D - StackedD-Type, Nano-D
Connector Type
Plug, Female Sockets and Male PinsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female SocketsReceptacle, Female Sockets and Male Pins
Number of Positions
2 (Power)2 (Power) x 23 (Coax)3 (Power)5 (4 + 1 Coax)5 (4 + 1 Power)5 (Coax)5 (Power)7 (5 + 2 Coax or Power)7 (5 + 2 Coax)7 (5 + 2 Power)7 (5 + 2 Power) x 2
Number of Rows
122, 22, 433, 3451,1
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.050 Pitch x 0.100 Row to Row; 3 (DB, B)1 (DE, E)1 (DE, E) - 2V2, 2W2C1 (DE, E) - 2V2, 2W2C; 1 (DE, E) - 2V2, 2W2C1 (DE, E) - 5W11 (DE, E) High Density1 (DE, E); 1 (DE, E)2 (DA, A)2 (DA, A) - 11C1, 11W1
Contact Type
CoaxCoax and SignalPowerSignalSignal and Coax or Power (Not Included)Signal and Power
Flange Feature
-Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Housing/Shell (2-56); LatchblocksHousing/Shell (2-56); Latchblocks, RailsHousing/Shell (4-40)Housing/Shell (4-40); Housing/Shell (M3)Housing/Shell (4-40); LatchblocksHousing/Shell (4-40); Latchblocks, RailsHousing/Shell (M3)Housing/Shell (Unthreaded)Mating Side (4-40)Mating Side (M3)
Termination
Press-FitSolderWire Wrap
Primary Material
-Metal
Shell Material, Finish
-Copper Alloy, Tin PlatedSteelSteel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel PlatedSteel, Yellow Chromate PlatedZinc Die Cast, Nickel Plated
Contact Finish
GoldTin-Lead
Contact Finish Thickness
8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)-Flash
Ingress Protection
-IP20IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A2A2.5A2.5A per Contact3A3A per Contact5A5A per Contact5A, 15A5A, 20/40A5A, 20A5A, 40A7.5A7.5A, 20A
Backset Spacing
0.063" (1.60mm)0.146" (3.71mm)0.181" (4.60mm)0.189" (4.80mm)0.197" (5.00mm)0.208" (5.28mm)0.220" (5.60mm)0.232" (5.89mm)0.256" (6.50mm)0.260" (6.61mm)0.261" (6.63mm)0.262" (6.66mm)
Features
-Board GuideBoard Guide, Grounding IndentsBoard LockBoard Lock, Filter, Grounding IndentsBoard Lock, Filter, Grounding Indents, Mounting BracketsBoard Lock, Filter, Grounding Indents, Mounting Brackets, ShieldedBoard Lock, Filter, Grounding Indents, ShieldedBoard Lock, Filter, Mounting BracketsBoard Lock, Filter, Mounting Brackets, ShieldedBoard Lock, Gasket, Mounting BracketsBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
7,361Results
Applied FiltersRemove All

Showing
of 7,361
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
10090926-P154XLF
10090926-P154XLF
CONN D-SUB HD PLUG 15P R/A SLDR
Amphenol ICC (FCI)
1,767
In Stock
1 : $3.60000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
5787170-4
5787170-5
CONN D-TYPE RCPT 50POS R/A SLDR
TE Connectivity AMP Connectors
1,469
In Stock
1 : $10.89000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
50
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
5787082-7
5787082-7
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
800
In Stock
1 : $13.70000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
5787170-7
5787170-7
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
1,024
In Stock
1 : $13.81000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
5787169-7
5787169-7
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
665
In Stock
1 : $14.24000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Shielded
5787394-5
5787394-5
CONN D-TYPE RCPT 50POS R/A SLDR
TE Connectivity AMP Connectors
352
In Stock
1 : $14.32000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
50
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Shielded
5787190-1
5787190-1
CONN D-TYPE RCPT 20POS R/A SLDR
TE Connectivity AMP Connectors
1,746
In Stock
1 : $14.78000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
20
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks, Rails
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Shielded
179-009-612-571,179-009-613R571
179-009-613R571
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
1,020
In Stock
1 : $14.94000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins
9, 9
2, 2
Board Edge, Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
179-009-513R571
179-009-513R571
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
483
In Stock
1 : $14.94000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
9, 9
2, 2
Board Edge, Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
684M
684M7W2103L461
CONN D-SUB PLUG 7POS R/A SLDR
NorComp Inc.
259
In Stock
1 : $18.54000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
0.401" (10.20mm)
Board Lock, Grounding Indents, Mounting Brackets
163A17529X
163A17529X
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol CONEC
772
In Stock
1 : $20.25000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
684M
684M5W5103L461
CONN D-SUB PLUG 5POS R/A SLDR
NorComp Inc.
351
In Stock
1 : $23.35000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
5 (Power)
1
Board Edge, Through Hole, Right Angle
3 (DB, B) - 5W5
Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
40A
0.551" (14.00mm)
Board Lock, Grounding Indents, Mounting Brackets
302W2CSXX56N40X
302W2CSXX56N40X
CONN D-SUB RCPT/PLUG 2P R/A SLDR
Amphenol CONEC
630
In Stock
1 : $23.45000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets and Male Pins
2 (Power)
1
Board Edge, Through Hole, Right Angle
1 (DE, E) - 2V2, 2W2C
Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
20A
0.459" (11.65mm)
Board Lock
163A17549X
163A17549X
CONN D-SUB PLUG 25POS R/A SLDR
Amphenol CONEC
288
In Stock
1 : $28.92000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Board Edge, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
684S7W2103L461
684S7W2103L461
CONN D-SUB PLUG 7POS R/A SLDR
NorComp Inc.
3,460
In Stock
1 : $30.06000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A, 40A
0.401" (10.20mm)
Board Lock, Grounding Indents, Mounting Brackets
163a17789x
163A17789X
CONN D-SUB HD PLUG 44P R/A SLDR
Amphenol CONEC
213
In Stock
1 : $30.39000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
44
3
Board Edge, Through Hole, Right Angle
3 (DB, B) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
0.314" (7.98mm)
Board Lock, Grounding Indents
381-015-112L565
381-015-112L565
CONN MICRO-D PLUG 15POS R/A SLDR
NorComp Inc.
657
In Stock
1 : $44.00000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
634-078-263-032
634-078-263-032
CONN D-SUB HD RCPT 78P R/A SLDR
EDAC Inc.
199
In Stock
1 : $47.09000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Board Edge, Through Hole, Right Angle
5 (DD, D) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A per Contact
0.350" (8.89mm)
Board Lock, Mounting Brackets, Shielded
5787170-9
5787170-9
CONN D-TYPE RCPT 100POS R/A SLDR
TE Connectivity AMP Connectors
153
In Stock
1 : $48.28000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
100
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
381-025-112L565
381-025-112L565
CONN MICRO-D PLUG 25POS R/A SLDR
NorComp Inc.
238
In Stock
1 : $48.34000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
15-000783
15-000783
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol CONEC
107
In Stock
1 : $50.04000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Board Edge, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Zinc Die Cast, Nickel Plated
Gold
8.00µin (0.203µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
7.5A
0.262" (6.66mm)
Board Lock, Mounting Brackets
163A18569X
163A18569X
CONN D-SUB PLUG 50POS R/A SLDR
Amphenol CONEC
182
In Stock
1 : $52.26000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Board Edge, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Grounding Indents
164A18989X
164A18989X
CONN D-SUB RCPT 50POS R/A SLDR
Amphenol CONEC
343
In Stock
1 : $53.21000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Board Edge, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Mounting Brackets
LD09P13A4GX00LF
LD09P13A4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
4,399
In Stock
1 : $2.16000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
LD09S13A4GX00LF
LD09S13A4GX00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
3,147
In Stock
1 : $2.26000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock
Showing
of 7,361

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.