Amphenol ICC (Commercial Products) D-Sub Connector Assemblies

Results: 6,248
Series
*17BH17EBH17EHD17H17HD617617H6E17CoolPower®, LCC17DD-ST
Packaging
BagBoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Connector Style
D-SubD-Sub - StackedD-Sub, ComboD-Sub, High Density
Connector Type
Plug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female SocketsReceptacle, Female Sockets and Male Pins
Number of Positions
2 (Power)3 (Coax)3 (Power)5 (4 + 1 Coax or Power)5 (4 + 1 Coax)5 (4 + 1 Power)5 (Coax)5 (Power)7 (5 + 2 Coax or Power)7 (5 + 2 Coax)7 (5 + 2 Power)8 (Coax)
Number of Rows
122, 22, 2, 22, 333, 34
Mounting Type
-Free Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) - 2V2, 2W2C1 (DE, E) - 5W11 (DE, E) High Density1 (DE, E); 1 (DE, E)1 (DE, E); 1 (DE, E) High Density1 (DE, E); 1 (DE, E); 3 (DB, B)1 (DE, E); 2 (DA, A)1 (DE, E); 2 (DA, A) High Density1 (DE, E); 3 (DB, B)2 (DA, A)2 (DA, A) - 11C1, 11W1
Contact Type
CoaxCoax and SignalPowerSignalSignal and Coax or Power (Not Included)Signal and Power
Flange Feature
-Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side, Female Screwlock (M3)Cable Side (4-40)Cable Side (4-40); Mating Side, Female Screwlock (4-40)Cable Side (M3)Housing/Shell (4-40)Housing/Shell (M3)Housing/Shell (Unthreaded)Mating Side (4-40)Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (M3)
Termination
-CrimpIDC, Discrete WireIDC, Ribbon CablePress-FitScrewSolderSolder CupWire Wrap
Shell Material, Finish
PlasticSteelSteel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel PlatedZinc Die Cast, Nickel PlatedZinc, Nickel Plated
Contact Finish
-Gold
Contact Finish Thickness
3.00µin (0.076µm)8.00µin (0.203µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)31.5µin (0.80µm)50.0µin (1.27µm)100.0µin (2.54µm)-Flash
Ingress Protection
-IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
0.5A0.5A, 7.5A3A5A7.5A55A-
Backset Spacing
0.059" (1.50mm)0.200" (5.08mm)0.220" (5.60mm)0.264" (6.70mm)0.308" (7.82mm)0.318" (8.08mm)0.319" (8.10mm)0.350" (8.89mm)0.374" (9.50mm)0.375" (9.52mm)0.405" (10.29mm)0.406" (10.30mm)0.445" (11.30mm)0.456" (11.57mm)
Features
-Board GuideBoard Guide, Dust CapBoard LockBoard Lock, FilterBoard Lock, Filter, Grounding IndentsBoard Lock, Filter, Grounding Indents, Mounting BracketsBoard Lock, Filter, Mounting BracketsBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Grounding TabsBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Grounding Indents, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
6,248Results
Applied FiltersRemove All

Showing
of 6,248
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
4,133
In Stock
1 : $1.58000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
Grounding Indents
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
4,769
In Stock
1 : $1.92000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
2,697
In Stock
1 : $2.98000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
4,057
In Stock
1 : $3.78000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
514
In Stock
1 : $3.89000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
264
In Stock
1 : $7.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
681
In Stock
1 : $8.87000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
9, 9
2, 2
Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Shielded
4,746
In Stock
1 : $9.44000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
L717DE09P
L717DE09P
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (Commercial Products)
889
In Stock
1 : $10.27000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
Grounding Indents
L17H2122120
L17H2122120
CONN D-SUB PLUG/RCPT 9P R/A SLDR
Amphenol ICC (Commercial Products)
965
In Stock
1 : $10.40000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
9, 9
2, 2
Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
L77DE09S
L77DE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
3,077
In Stock
1 : $11.65000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
3,108
In Stock
1 : $12.65000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
213
In Stock
1 : $13.65000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
9, 9
2, 2
Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Shielded
394
In Stock
1 : $22.67000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
3 (Power)
1
Through Hole
2 (DA, A) - 3W3
Power
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
55A
-
Board Lock
329
In Stock
1 : $32.17000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Filter, Grounding Indents
104
In Stock
1 : $71.38000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
5A
-
Filter
4,186
In Stock
1 : $1.58000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
Grounding Indents
11,495
In Stock
1 : $1.76000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
2,993
In Stock
1 : $1.86000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
-
L717SDA15P
L717SDA15P
CONN D-SUB PLUG 15POS SLDR CUP
Amphenol ICC (Commercial Products)
2,856
In Stock
1 : $1.93000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
L77SDA15S
L77SDA15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
751
In Stock
1 : $1.95000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
1,244
In Stock
1 : $2.00000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L717SDB25P
L717SDB25P
CONN D-SUB PLUG 25POS SLDR CUP
Amphenol ICC (Commercial Products)
1,314
In Stock
1 : $2.03000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
376
In Stock
1 : $2.05000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Grounding Indents
L777TSE09POL2
L777TSE09POL2
DSUB, STAMPED SIGNAL 3A, STRAIGH
Amphenol ICC (Commercial Products)
542
In Stock
1 : $2.12000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Grounding Indents
Showing
of 6,248

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.