9 (5 + 4 Coax or Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock | 1 : $11.04000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
1,322 In Stock | 1 : $7.69000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
1,369 In Stock | 1 : $10.59000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | IP20 | UL94 V-0 | - | - | - | ||
329 In Stock | 1 : $10.63000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | - | - | Grounding Indents | ||
118 In Stock | 1 : $20.66000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Grounding Indents, Shielded | |||
105 In Stock | 1 : $21.52000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
115 In Stock | 1 : $17.75000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Mounting Brackets | |||
168 In Stock | 1 : $21.10000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Grounding Indents, Shielded | |||
0 In Stock 159 Marketplace Check Lead Time | 200 : $4.53315 Bag | Box Bag | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
225 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
10 In Stock | 1 : $22.33000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Metal | Steel | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
66 In Stock | 1 : $27.77000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
95 In Stock | 1 : $10.30000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
47 In Stock | 1 : $10.50000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
31 In Stock | 1 : $10.60000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | Grounding Indents | ||
94 In Stock | 1 : $10.75000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | - | |||
46 In Stock | 1 : $11.04000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
34 In Stock | 1 : $12.91000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
66 In Stock | 1 : $13.42000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | - | Solder | - | Steel | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
18 In Stock | 1 : $21.63000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents, Mounting Brackets | |||
46 In Stock | 1 : $26.92000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
48 In Stock | 1 : $27.67000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | - | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Lock | |||
0 In Stock Check Lead Time | 1 : $9.50000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
16 In Stock | 1 : $11.36000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Grounding Indents | ||
25 In Stock | 1 : $11.60000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | - |