8 (Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : $25.37000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Through Hole | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents | |||
40 In Stock | 1 : $131.28000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 40A | - | Shielded | |||
57 In Stock | 1 : $134.26000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Shielded | |||
109 In Stock | 1 : $107.70000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents, Shielded | |||
123 In Stock | 1 : $138.49000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) - 8W8 | Power | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 40A | 0.454" (11.53mm) | Mounting Brackets, Shielded | |||
81 In Stock | 1 : $164.22000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Board Lock, Mounting Brackets, Shielded | |||
0 In Stock 192 Marketplace Check Lead Time | 200 : $18.42095 Tray | Tray Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | - | - | - | |||
1,914 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Board Lock, Shielded | |||
55 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | Metal | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A, 40A | - | - | |||
531 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 40A | - | Grounding Indents, Shielded | |||
501 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Shielded | |||
531 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents, Shielded | |||
57 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Shielded | |||
57 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Board Lock, Shielded | |||
251 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents, Mounting Brackets, Shielded | |||
968 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
57 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Board Lock, Shielded | |||
251 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) - 8W8 | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents, Mounting Brackets, Shielded | |||
54 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin-Nickel Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Shielded | |||
54 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Shielded | |||
54 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Shielded | |||
54 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Shielded | |||
54 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Board Side (4-40) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Board Lock, Shielded | |||
54 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Board Lock, Shielded | |||
54 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Panel Mount, Through Hole | 4 (DC, C) - 8W8 | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 40A | - | Board Lock, Shielded |