D-Sub Connector Assemblies

Results: 22
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
9152537
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Contact Finish Thickness
3.00µin (0.076µm)30.0µin (0.76µm)
Backset Spacing
0.318" (8.08mm)0.590" (14.99mm)
Features
Board LockBoard Lock, Grounding IndentsGround StrapGround Strap, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Applied FiltersRemove All

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
3.00µin (0.076µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
3.00µin (0.076µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
3.00µin (0.076µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
3.00µin (0.076µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
3.00µin (0.076µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
3.00µin (0.076µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
3.00µin (0.076µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
3.00µin (0.076µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
3.00µin (0.076µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
Showing
of 22

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.