D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : $26.51000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Grounding Indents, Shielded | |||
100 In Stock | 1 : $27.71000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 20A | - | Board Lock, Grounding Indents, Shielded | |||
100 In Stock | 1 : $36.04000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
100 In Stock | 1 : $36.04000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
98 In Stock | 1 : $36.04000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
94 In Stock | 1 : $36.04000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $13.77757 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $13.77757 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $13.99587 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.03220 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.03220 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.03220 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.03220 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.19560 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (M3) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.19560 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (M3) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.19560 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (M3) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.19560 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.19560 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (M3) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 400 : $14.39025 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.39520 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (M3) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 400 : $14.54983 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.57643 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 30A | - | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.57643 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Board Side (M3) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 30A | - | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.57643 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.57643 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 10A | - | Board Lock, Grounding Indents, Shielded |