D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : $27.03000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Shielded | |||
100 In Stock | 1 : $27.66000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Shielded | |||
100 In Stock | 1 : $36.97000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Shielded | |||
98 In Stock | 1 : $36.97000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Shielded | |||
0 In Stock Check Lead Time | 400 : $12.83640 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 5.00µin (0.127µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 10A | - | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 300 : $14.14753 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.14753 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 30A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.14753 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 30A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.14753 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 20A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.14753 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 20A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.14753 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 10A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.14753 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.14753 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 10A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 30A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 10A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 30A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 10A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 20A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 30A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 10A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Shielded | |||
0 In Stock Check Lead Time | 300 : $14.31227 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 20A | - | Shielded |